WIKA T24 Temperature Transmitter PT100 Input, 10 → 30 V dc

Номер на артикул на RS: 879-5131Марка: WIKA№ по каталога на производителя: T24.10.2P6-ZF
brand-logo

Технически документи

Спецификации

Brand

WIKA

Input Type

PT100

Supply Voltage

10 → 30 V dc

Diameter

43 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

T24

Depth

17.6mm

Страна на произход

Germany

Детайли за продукта

Wika Analogue Temperature Transmitter Model T24

Wika' T24 premium range of temperature transmitter has been specifically designed for Pt100. The T24 combines the known quick response of an analogue transmitter with the flexibility of configuration by means of PC.

Due to its flexibility and reliability the T24 temperature transmitter is suited for a wide range of applications in the machine-building industry and plant construction. Versions with explosion protection approval in accordance with ATEX are available for applications in the process industry.

Analogue signal processing, ideal for multiplex systems
Configuration via PC, sensor simulation for configuration not necessary
Sensor burnout signalling per NAMUR NE43
Configuration software WIKA TT in 6 user languages
Compact design
Flexible & reliable

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

WIKA T24 Temperature Transmitter PT100 Input, 10 → 30 V dc

P.O.A.

WIKA T24 Temperature Transmitter PT100 Input, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

WIKA

Input Type

PT100

Supply Voltage

10 → 30 V dc

Diameter

43 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

T24

Depth

17.6mm

Страна на произход

Germany

Детайли за продукта

Wika Analogue Temperature Transmitter Model T24

Wika' T24 premium range of temperature transmitter has been specifically designed for Pt100. The T24 combines the known quick response of an analogue transmitter with the flexibility of configuration by means of PC.

Due to its flexibility and reliability the T24 temperature transmitter is suited for a wide range of applications in the machine-building industry and plant construction. Versions with explosion protection approval in accordance with ATEX are available for applications in the process industry.

Analogue signal processing, ideal for multiplex systems
Configuration via PC, sensor simulation for configuration not necessary
Sensor burnout signalling per NAMUR NE43
Configuration software WIKA TT in 6 user languages
Compact design
Flexible & reliable

Може да се интересувате от