Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WIKA Analogue Pressure Gauge 3000psi Bottom Entry 63mm Outside Diameter

Номер на артикул на RS: 879-7308Марка: WIKA№ по каталога на производителя: 9831988
brand-logo
Преглед на всички в Манометри

Технически документи

Спецификации

Brand

WIKA

Maximum Pressure Measurement

3000psi

Mounting Type

Bottom Entry

Display Type

Analogue

Gauge Outside Diameter

63mm

Best Accuracy

± 2/1/2%

Series

233.54

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Страна на произход

United States

Детайли за продукта

Wika 233.54 Series Bourdon Tube Pressure Gauges

Wika 233.54 series of pressure gauges are a ruggedly constructed stainless steel gauge that provides resistance to the most corrosive media and environments. The 233.54 pressure gauge is supplied standard with a glycerine liquid fill. It features 316 stainless steel wetted parts, a 304 stainless steel case and bayonet ring, and an adjustable pointer and laminated safety glass window.

316 stainless steel wetted parts
304 Stainless steel case and crimp ring
Glycerine-filled
Positive pressure ranges to 15,000 psi
Excellent load-cycle stability and shock resistance

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Информацията за складовите наличности временно не е налична.

€ 122,33

€ 122,33 Всеки (ex VAT)

WIKA Analogue Pressure Gauge 3000psi Bottom Entry 63mm Outside Diameter

Calibration type

€ 122,33

€ 122,33 Всеки (ex VAT)

WIKA Analogue Pressure Gauge 3000psi Bottom Entry 63mm Outside Diameter
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

WIKA

Maximum Pressure Measurement

3000psi

Mounting Type

Bottom Entry

Display Type

Analogue

Gauge Outside Diameter

63mm

Best Accuracy

± 2/1/2%

Series

233.54

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Страна на произход

United States

Детайли за продукта

Wika 233.54 Series Bourdon Tube Pressure Gauges

Wika 233.54 series of pressure gauges are a ruggedly constructed stainless steel gauge that provides resistance to the most corrosive media and environments. The 233.54 pressure gauge is supplied standard with a glycerine liquid fill. It features 316 stainless steel wetted parts, a 304 stainless steel case and bayonet ring, and an adjustable pointer and laminated safety glass window.

316 stainless steel wetted parts
304 Stainless steel case and crimp ring
Glycerine-filled
Positive pressure ranges to 15,000 psi
Excellent load-cycle stability and shock resistance

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.