WIKA G 1/4 Analogue Pressure Gauge 250bar Bottom Entry 63mm Outside Diameter

Номер на артикул на RS: 110-876Марка: WIKA№ по каталога на производителя: 9626951
brand-logo
Преглед на всички в Манометри

Технически документи

Спецификации

Brand

WIKA

Maximum Pressure Measurement

250bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Best Accuracy

± 1.6%

Series

213.53

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Страна на произход

Poland

Детайли за продукта

63mm Diameter Pressure Gauges - Bottom Entry

Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry

Robust construction giving good pulse, shock and vibration resistance
Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)

Approvals

Germanischer Lloyd and Gosstandart

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 35,80

€ 35,80 Всеки (ex VAT)

WIKA G 1/4 Analogue Pressure Gauge 250bar Bottom Entry 63mm Outside Diameter

Calibration type

€ 35,80

€ 35,80 Всеки (ex VAT)

WIKA G 1/4 Analogue Pressure Gauge 250bar Bottom Entry 63mm Outside Diameter
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

WIKA

Maximum Pressure Measurement

250bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Best Accuracy

± 1.6%

Series

213.53

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Страна на произход

Poland

Детайли за продукта

63mm Diameter Pressure Gauges - Bottom Entry

Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry

Robust construction giving good pulse, shock and vibration resistance
Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)

Approvals

Germanischer Lloyd and Gosstandart

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Може да се интересувате от