Технически документи
Спецификации
Brand
WIKAMaximum Pressure Measurement
25bar
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Best Accuracy
± 1.6%
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Calibrated
RSCAL
Maximum Operating Temperature
+60°C
Детайли за продукта
63mm Diameter Pressure Gauges - Bottom Entry
Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry
Robust construction giving good pulse, shock and vibration resistance
Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)
Approvals
Germanischer Lloyd and Gosstandart
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
€ 104,90
€ 104,90 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 104,90
€ 104,90 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WIKAMaximum Pressure Measurement
25bar
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Best Accuracy
± 1.6%
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Calibrated
RSCAL
Maximum Operating Temperature
+60°C
Детайли за продукта
63mm Diameter Pressure Gauges - Bottom Entry
Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry
Robust construction giving good pulse, shock and vibration resistance
Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)
Approvals
Germanischer Lloyd and Gosstandart
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).