WIKA S-11 Series Pressure Sensor, 0bar Min, 0.25bar Max, Current Output

Номер на артикул на RS: 190-9703Марка: WIKA№ по каталога на производителя: 9021264
brand-logo

Технически документи

Спецификации

Brand

WIKA

Minimum Pressure Reading

0bar

Maximum Pressure Reading

0.25bar

Accuracy

±0.5 %

Output Type

Current

Media Measured

Adhesive, Contaminated Media, Crystallising, Particle-Laden, Paste-Like, Viscous

Analogue Output

4 → 20 mA

Electrical Connection

Angular connector DIN 175301-803 A

Maximum Current

20 mA

Series

S-11

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

Mounting Type

Thread Mount

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 523,46

€ 523,46 Всеки (ex VAT)

WIKA S-11 Series Pressure Sensor, 0bar Min, 0.25bar Max, Current Output

€ 523,46

€ 523,46 Всеки (ex VAT)

WIKA S-11 Series Pressure Sensor, 0bar Min, 0.25bar Max, Current Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

WIKA

Minimum Pressure Reading

0bar

Maximum Pressure Reading

0.25bar

Accuracy

±0.5 %

Output Type

Current

Media Measured

Adhesive, Contaminated Media, Crystallising, Particle-Laden, Paste-Like, Viscous

Analogue Output

4 → 20 mA

Electrical Connection

Angular connector DIN 175301-803 A

Maximum Current

20 mA

Series

S-11

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

Mounting Type

Thread Mount

Страна на произход

Germany