Технически документи
Спецификации
Brand
WIKAMaximum Pressure Measurement
2.5bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
R 1/8
Gauge Outside Diameter
50mm
Best Accuracy
± 2.5%
Series
111.12
Case Material
Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Pressure Range
0 → 2.5bar
Детайли за продукта
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
€ 15,02
€ 15,02 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 15,02
€ 15,02 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 15,02 |
5 - 9 | € 14,59 |
10+ | € 14,07 |
Технически документи
Спецификации
Brand
WIKAMaximum Pressure Measurement
2.5bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
R 1/8
Gauge Outside Diameter
50mm
Best Accuracy
± 2.5%
Series
111.12
Case Material
Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Pressure Range
0 → 2.5bar
Детайли за продукта
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.