Технически документи
Спецификации
Brand
WIKAMaximum Pressure Measurement
16bar
Minimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Connection Size
G 1/8
Gauge Outside Diameter
50mm
Best Accuracy
± 2.5%
Series
111.12
Case Material
Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Страна на произход
Poland
Детайли за продукта
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
€ 27,12
€ 27,12 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 27,12
€ 27,12 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 27,12 |
5 - 9 | € 26,30 |
10+ | € 25,43 |
Технически документи
Спецификации
Brand
WIKAMaximum Pressure Measurement
16bar
Minimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Connection Size
G 1/8
Gauge Outside Diameter
50mm
Best Accuracy
± 2.5%
Series
111.12
Case Material
Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Страна на произход
Poland
Детайли за продукта
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.