Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WIKA G 1/4 Analogue Pressure Gauge 6bar Bottom Entry 63mm Outside Diameter, With RS Calibration

Номер на артикул на RS: 247-3602Марка: WIKA№ по каталога на производителя: 7075562
brand-logo
Преглед на всички в Манометри

Технически документи

Спецификации

Brand

WIKA

Maximum Pressure Measurement

6bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Best Accuracy

± 1.6%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Calibrated

RSCAL

Maximum Operating Temperature

+60°C

Детайли за продукта

63mm Diameter Pressure Gauges - Bottom Entry

Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry

Robust construction giving good pulse, shock and vibration resistance
Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)

Approvals

Germanischer Lloyd and Gosstandart

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 107,84

€ 107,84 Всеки (ex VAT)

WIKA G 1/4 Analogue Pressure Gauge 6bar Bottom Entry 63mm Outside Diameter, With RS Calibration

Calibration type

€ 107,84

€ 107,84 Всеки (ex VAT)

WIKA G 1/4 Analogue Pressure Gauge 6bar Bottom Entry 63mm Outside Diameter, With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

WIKA

Maximum Pressure Measurement

6bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Best Accuracy

± 1.6%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Calibrated

RSCAL

Maximum Operating Temperature

+60°C

Детайли за продукта

63mm Diameter Pressure Gauges - Bottom Entry

Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry

Robust construction giving good pulse, shock and vibration resistance
Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)

Approvals

Germanischer Lloyd and Gosstandart

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Може да се интересувате от