Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

WIKA G 1/4 Analogue Pressure Gauge 6bar Back Entry 63mm Outside Diameter, With RS Calibration

Номер на артикул на RS: 247-3624Марка: WIKA№ по каталога на производителя: 7075538
brand-logo
Преглед на всички в Манометри

Технически документи

Спецификации

Brand

WIKA

Maximum Pressure Measurement

6bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Calibrated

RSCAL

Maximum Operating Temperature

+60°C

Детайли за продукта

63mm Diameter Pressure Gauges - Back Entry

Pressure Gauges for measuring points with high pressure loads and vibrations. Suitable for use in the hydraulics, compression and shipbuilding industries.

Vibration and Shock Resistant
Sturdy Design
Scale Ranges 0-1000 Bar

Approvals

German Lloyd and Gosstandart

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 106,47

€ 106,47 Всеки (ex VAT)

WIKA G 1/4 Analogue Pressure Gauge 6bar Back Entry 63mm Outside Diameter, With RS Calibration

€ 106,47

€ 106,47 Всеки (ex VAT)

WIKA G 1/4 Analogue Pressure Gauge 6bar Back Entry 63mm Outside Diameter, With RS Calibration
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

WIKA

Maximum Pressure Measurement

6bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Calibrated

RSCAL

Maximum Operating Temperature

+60°C

Детайли за продукта

63mm Diameter Pressure Gauges - Back Entry

Pressure Gauges for measuring points with high pressure loads and vibrations. Suitable for use in the hydraulics, compression and shipbuilding industries.

Vibration and Shock Resistant
Sturdy Design
Scale Ranges 0-1000 Bar

Approvals

German Lloyd and Gosstandart

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Може да се интересувате от