WIKA G 1/2 Digital Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter

Номер на артикул на RS: 135-6891Марка: WIKA№ по каталога на производителя: 46885356
brand-logo
Преглед на всички в Манометри

Технически документи

Спецификации

Brand

WIKA

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Digital

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Best Accuracy

±0.05%

Series

CPG1500

Case Material

Die Cast Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Страна на произход

Germany

Детайли за продукта

Wika CPG1500 Series Digital Pressure Gauge

Wika CPG1500 series precision digital pressure gauges take the concept of an analogue gauge, and raises it to a level only matched by digital calibrators. The accuracy of digital measurement technology and the simplicity of an analogue gauge are combined to create the CPG1500.
CPG1500 gauges feature WIKA-Wireless technology allowing readings to be transferred to the Wika software without the need to connect cables. The CPG1500 can also be conveniently configured for test and calibration tasks via smartphone with the Wika app.
The CPG1500 offers an accuracy of 0.1% of Span (optional 0.05% of Span) and is temperature-compensated in the range of -10 to +50 °C. Readings can be displayed in one of 21 standard units or also in customer-specific units, so that intricate conversions are avoided.

Features and Benefits

Logger function with up to 50 measured values per second
Communication with WIKA-CAL software over WIKA-Wireless
MIN/MAX function
5 1/2 digit 7-segment display
Wide range of pressure units

Digital Pressure Gauges

Gauges measure and display pressure. Give clear read-out by 4 1/2-digit display. Indicate pressure peaks by MIN/MAX display. Accuracy is to DIN/EN50081-1, DIN/EN50082-1.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

WIKA G 1/2 Digital Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter

P.O.A.

WIKA G 1/2 Digital Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

WIKA

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Digital

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Best Accuracy

±0.05%

Series

CPG1500

Case Material

Die Cast Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Страна на произход

Germany

Детайли за продукта

Wika CPG1500 Series Digital Pressure Gauge

Wika CPG1500 series precision digital pressure gauges take the concept of an analogue gauge, and raises it to a level only matched by digital calibrators. The accuracy of digital measurement technology and the simplicity of an analogue gauge are combined to create the CPG1500.
CPG1500 gauges feature WIKA-Wireless technology allowing readings to be transferred to the Wika software without the need to connect cables. The CPG1500 can also be conveniently configured for test and calibration tasks via smartphone with the Wika app.
The CPG1500 offers an accuracy of 0.1% of Span (optional 0.05% of Span) and is temperature-compensated in the range of -10 to +50 °C. Readings can be displayed in one of 21 standard units or also in customer-specific units, so that intricate conversions are avoided.

Features and Benefits

Logger function with up to 50 measured values per second
Communication with WIKA-CAL software over WIKA-Wireless
MIN/MAX function
5 1/2 digit 7-segment display
Wide range of pressure units

Digital Pressure Gauges

Gauges measure and display pressure. Give clear read-out by 4 1/2-digit display. Indicate pressure peaks by MIN/MAX display. Accuracy is to DIN/EN50081-1, DIN/EN50082-1.

Може да се интересувате от