Технически документи
Спецификации
Brand
WIKAMinimum Pressure Reading
0bar
Maximum Pressure Reading
16bar
Accuracy
0.5 %
Output Type
Analogue
Media Measured
Gas, Liquid
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
DIN 175301-803 C
Response Time
< 4 ms
Series
A-10
Supply Voltage
8 → 30 V dc
Housing Material
Stainless Steel
IP Rating
IP65
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Страна на произход
Germany
Детайли за продукта
Wika A10 Series Pressure Sensor
Wika A-10 range of pressure transmitters suitable in demanding applications provide the user with a precision engineered product. Suitable for use within a vast range of industrial & OEM pressure measurement applications. Resistant to vibration, shock & wide temperature variations thanks to a rugged exterior.
Compact industrial pressure / level transmitter for gas, liquid
Rugged design
Fully welded stainless steel wetted parts
High performance
Fast response <4 milliseconds
cULus and EAC certified
Designed to withstand 100 million pressure cycles
Shock resistance per IEC 60068-2-27 to 500g, vibration resistance per IEC 60068-2-6 to 10g
€ 144,59
€ 144,59 Всеки (ex VAT)
1
€ 144,59
€ 144,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WIKAMinimum Pressure Reading
0bar
Maximum Pressure Reading
16bar
Accuracy
0.5 %
Output Type
Analogue
Media Measured
Gas, Liquid
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
DIN 175301-803 C
Response Time
< 4 ms
Series
A-10
Supply Voltage
8 → 30 V dc
Housing Material
Stainless Steel
IP Rating
IP65
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Страна на произход
Germany
Детайли за продукта
Wika A10 Series Pressure Sensor
Wika A-10 range of pressure transmitters suitable in demanding applications provide the user with a precision engineered product. Suitable for use within a vast range of industrial & OEM pressure measurement applications. Resistant to vibration, shock & wide temperature variations thanks to a rugged exterior.
Compact industrial pressure / level transmitter for gas, liquid
Rugged design
Fully welded stainless steel wetted parts
High performance
Fast response <4 milliseconds
cULus and EAC certified
Designed to withstand 100 million pressure cycles
Shock resistance per IEC 60068-2-27 to 500g, vibration resistance per IEC 60068-2-6 to 10g