WIKA A-10 Series Pressure Transmitter, 0bar Min, 600bar Max

Номер на артикул на RS: 725-5963Марка: WIKA№ по каталога на производителя: 12719367
brand-logo

Технически документи

Спецификации

Brand

WIKA

Minimum Pressure Reading

0bar

Maximum Pressure Reading

600bar

Analogue Output

4 → 20 mA

Electrical Connection

4-Pin L-Plug

Series

A-10

Input Connection Thread Size

1/4in

Supply Voltage

8 → 30 V dc

Maximum Operating Temperature

80°C

Minimum Operating Temperature

0°C

Страна на произход

Germany

Детайли за продукта

Pressure Transmitters

Compact pressure transmitters ideally suited to hydraulic applications requiring intergrated pressure measurement
Ranges up to 10bar use proven piezo resistive sensor elements
Thin film strain gauge sensors used for ranges 25bar up to 600bar
Electrical Output: 4 to 20mA 2 wire
Accuracy: <0.25% Limit Point Calibration ≤0.5% (BFSL)
Construction 1.4571 stainless steel (wetted parts), 1.4301 stainless steel (housing)

Може да се интересувате от
WIKA Pressure Sensor, 0bar Min
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 146,30

€ 146,30 Всеки (ex VAT)

WIKA A-10 Series Pressure Transmitter, 0bar Min, 600bar Max

€ 146,30

€ 146,30 Всеки (ex VAT)

WIKA A-10 Series Pressure Transmitter, 0bar Min, 600bar Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
WIKA Pressure Sensor, 0bar Min
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

WIKA

Minimum Pressure Reading

0bar

Maximum Pressure Reading

600bar

Analogue Output

4 → 20 mA

Electrical Connection

4-Pin L-Plug

Series

A-10

Input Connection Thread Size

1/4in

Supply Voltage

8 → 30 V dc

Maximum Operating Temperature

80°C

Minimum Operating Temperature

0°C

Страна на произход

Germany

Детайли за продукта

Pressure Transmitters

Compact pressure transmitters ideally suited to hydraulic applications requiring intergrated pressure measurement
Ranges up to 10bar use proven piezo resistive sensor elements
Thin film strain gauge sensors used for ranges 25bar up to 600bar
Electrical Output: 4 to 20mA 2 wire
Accuracy: <0.25% Limit Point Calibration ≤0.5% (BFSL)
Construction 1.4571 stainless steel (wetted parts), 1.4301 stainless steel (housing)

Може да се интересувате от
WIKA Pressure Sensor, 0bar Min
P.O.A.Всеки (ex VAT)