Технически документи
Спецификации
Brand
WIKAMinimum Pressure Reading
0bar
Maximum Pressure Reading
4bar
Analogue Output
4 → 20 mA
Electrical Connection
4-Pin L-Plug
Supply Voltage
8 → 30 V dc
Minimum Operating Temperature
0°C
Maximum Operating Temperature
80°C
Страна на произход
Germany
Детайли за продукта
Pressure Transmitters
Compact pressure transmitters ideally suited to hydraulic applications requiring intergrated pressure measurement
Ranges up to 10bar use proven piezo resistive sensor elements
Thin film strain gauge sensors used for ranges 25bar up to 600bar
Electrical Output: 4 to 20mA 2 wire
Accuracy: <0.25% Limit Point Calibration ≤0.5% (BFSL)
Construction 1.4571 stainless steel (wetted parts), 1.4301 stainless steel (housing)
€ 147,68
€ 147,68 Всеки (ex VAT)
1
€ 147,68
€ 147,68 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
WIKAMinimum Pressure Reading
0bar
Maximum Pressure Reading
4bar
Analogue Output
4 → 20 mA
Electrical Connection
4-Pin L-Plug
Supply Voltage
8 → 30 V dc
Minimum Operating Temperature
0°C
Maximum Operating Temperature
80°C
Страна на произход
Germany
Детайли за продукта
Pressure Transmitters
Compact pressure transmitters ideally suited to hydraulic applications requiring intergrated pressure measurement
Ranges up to 10bar use proven piezo resistive sensor elements
Thin film strain gauge sensors used for ranges 25bar up to 600bar
Electrical Output: 4 to 20mA 2 wire
Accuracy: <0.25% Limit Point Calibration ≤0.5% (BFSL)
Construction 1.4571 stainless steel (wetted parts), 1.4301 stainless steel (housing)