Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wiha 27 Piece Tool Backpack Electric Tool Kit with Bag, VDE Approved

Номер на артикул на RS: 280-5989Марка: Wiha№ по каталога на производителя: 45528
brand-logo

Технически документи

Спецификации

Brand

Wiha

Set Type

Tool Backpack Electric

Set Contents

1x Backpack, 1x Industrial Electric Combination Pliers with DynamicJoint and OptiGrip with Extra Long Cutting Edge 180mm, 1x Industrial Electric Diagonal Cutters with DynamicJoint 160 mm, 1x Industrial Electric Needle Nose Pliers with Cutting Edge Straight Shape 200mm, 1x L-key Set in ProStar Holder Hexagonal Ball End Matt Chrome-plated 9-pcs., 1x Longlife Folding Ruler for Electrician- 2 m metric & 10 segments 15 mm, 1x Screwdriver SoftFinish Electric slimFix Phillips PH1 x 80 mm, 1x Screwdriver SoftFinish Electric slimFix Phillips PH2 x 100 mm, 1x Screwdriver SoftFinish Electric slimFix PlusMinus/Pozidriv SL/PZ2 x 100 mm, 1x Screwdriver SoftFinish Electric slimFix Slotted 3.5 mm x 100 mm, 1x Screwdriver SoftFinish Electric slimFix Slotted 4.0 mm x 100 mm, 1x Screwdriver SoftFinish Electric slimFix Slotted 5.5 mm x 125 mm, 1x Screwdriver with Bit Magazine PocketMax Electric Mixed with 4 slimBits, 1x Spirit Level for Electrician 40cm, 1x Stripping Multi-tool for Round Cables 125mm

Number of Pieces

27

Storage Type

Bag

VDE/1000V Approved

Yes

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 528,64

€ 528,64 Всеки (ex VAT)

Wiha 27 Piece Tool Backpack Electric Tool Kit with Bag, VDE Approved

€ 528,64

€ 528,64 Всеки (ex VAT)

Wiha 27 Piece Tool Backpack Electric Tool Kit with Bag, VDE Approved
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wiha

Set Type

Tool Backpack Electric

Set Contents

1x Backpack, 1x Industrial Electric Combination Pliers with DynamicJoint and OptiGrip with Extra Long Cutting Edge 180mm, 1x Industrial Electric Diagonal Cutters with DynamicJoint 160 mm, 1x Industrial Electric Needle Nose Pliers with Cutting Edge Straight Shape 200mm, 1x L-key Set in ProStar Holder Hexagonal Ball End Matt Chrome-plated 9-pcs., 1x Longlife Folding Ruler for Electrician- 2 m metric & 10 segments 15 mm, 1x Screwdriver SoftFinish Electric slimFix Phillips PH1 x 80 mm, 1x Screwdriver SoftFinish Electric slimFix Phillips PH2 x 100 mm, 1x Screwdriver SoftFinish Electric slimFix PlusMinus/Pozidriv SL/PZ2 x 100 mm, 1x Screwdriver SoftFinish Electric slimFix Slotted 3.5 mm x 100 mm, 1x Screwdriver SoftFinish Electric slimFix Slotted 4.0 mm x 100 mm, 1x Screwdriver SoftFinish Electric slimFix Slotted 5.5 mm x 125 mm, 1x Screwdriver with Bit Magazine PocketMax Electric Mixed with 4 slimBits, 1x Spirit Level for Electrician 40cm, 1x Stripping Multi-tool for Round Cables 125mm

Number of Pieces

27

Storage Type

Bag

VDE/1000V Approved

Yes

Страна на произход

Germany