Технически документи
Спецификации
Brand
WihaProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
8mm
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long
VDE/1000V Approved
Yes
Material
Chrome Vanadium Steel
Страна на произход
Poland
Детайли за продукта
VDE T-Handle Screwdriver
T-handle tool with protective coating sprayed directly on to the blade, VDE and GS tested
Chrome vanadium steel, hardened throughout and bronzed
Standards
IEC 60900:2400
€ 18,62
€ 18,62 Всеки (ex VAT)
1
€ 18,62
€ 18,62 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WihaProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
8mm
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long
VDE/1000V Approved
Yes
Material
Chrome Vanadium Steel
Страна на произход
Poland
Детайли за продукта
VDE T-Handle Screwdriver
T-handle tool with protective coating sprayed directly on to the blade, VDE and GS tested
Chrome vanadium steel, hardened throughout and bronzed
Standards
IEC 60900:2400