Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wiha Blue: Elastomer; Black: Rubber Mallet 1.1kg With Replaceable Face

Номер на артикул на RS: 460-0812Марка: Wiha№ по каталога на производителя: 26651
brand-logo
Преглед на всички в Дървени чукове

Технически документи

Спецификации

Weight

1.1kg

Replaceable Face

Yes

Head Material

Malleable Iron

Face Material

Blue: Elastomer; Black: Rubber

Handle Material

Wood

Head Diameter

50.0mm

Страна на произход

Germany

Детайли за продукта

Safety soft-faced hammers

With enclosure powder-coated safety shells made from malleable iron, with grooves for the head and handle fastenings
Replaceable impact head
Blue side made of elastomer, wear-resistant and colour-fast
Black side made of medium-soft wear-resistant rubber
Ergonomic hickory handle with good gripping surface
For working in light metal work, interior fittings, the building trade, exhibition stand construction and assembly work

GS-approved soft-faced hammers

Може да се интересувате от
RS PRO Copper; Rawhide Mallet 1.6kg
€ 44,23Всеки (ex VAT)
RS PRO Nylon Mallet 900g With Replaceable Face
€ 25,43Всеки (ex VAT)
RS PRO Nylon Mallet 1.3kg With Replaceable Face
€ 33,62Всеки (ex VAT)
RS PRO Nylon Mallet 1.2kg With Replaceable Face
€ 45,31Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Wiha Blue: Elastomer; Black: Rubber Mallet 1.1kg With Replaceable Face

P.O.A.

Wiha Blue: Elastomer; Black: Rubber Mallet 1.1kg With Replaceable Face
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Copper; Rawhide Mallet 1.6kg
€ 44,23Всеки (ex VAT)
RS PRO Nylon Mallet 900g With Replaceable Face
€ 25,43Всеки (ex VAT)
RS PRO Nylon Mallet 1.3kg With Replaceable Face
€ 33,62Всеки (ex VAT)
RS PRO Nylon Mallet 1.2kg With Replaceable Face
€ 45,31Всеки (ex VAT)

Технически документи

Спецификации

Weight

1.1kg

Replaceable Face

Yes

Head Material

Malleable Iron

Face Material

Blue: Elastomer; Black: Rubber

Handle Material

Wood

Head Diameter

50.0mm

Страна на произход

Germany

Детайли за продукта

Safety soft-faced hammers

With enclosure powder-coated safety shells made from malleable iron, with grooves for the head and handle fastenings
Replaceable impact head
Blue side made of elastomer, wear-resistant and colour-fast
Black side made of medium-soft wear-resistant rubber
Ergonomic hickory handle with good gripping surface
For working in light metal work, interior fittings, the building trade, exhibition stand construction and assembly work

GS-approved soft-faced hammers

Може да се интересувате от
RS PRO Copper; Rawhide Mallet 1.6kg
€ 44,23Всеки (ex VAT)
RS PRO Nylon Mallet 900g With Replaceable Face
€ 25,43Всеки (ex VAT)
RS PRO Nylon Mallet 1.3kg With Replaceable Face
€ 33,62Всеки (ex VAT)
RS PRO Nylon Mallet 1.2kg With Replaceable Face
€ 45,31Всеки (ex VAT)