Технически документи
Спецификации
Brand
WihaScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH1
Blade Length
300 mm
Overall Length
411 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Chrome
Страна на произход
Germany
Детайли за продукта
SoftFinish® screwdriver
Workshop screwdriver as per DIN
Rounded blade made from chrome vanadium molybdenum steel, hardened throughout and matt-chrome plated
Multiple part SoftFinish® handle, for high power transfer
€ 14,46
€ 14,46 Всеки (ex VAT)
1
€ 14,46
€ 14,46 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WihaScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH1
Blade Length
300 mm
Overall Length
411 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Chrome
Страна на произход
Germany
Детайли за продукта
SoftFinish® screwdriver
Workshop screwdriver as per DIN
Rounded blade made from chrome vanadium molybdenum steel, hardened throughout and matt-chrome plated
Multiple part SoftFinish® handle, for high power transfer