Wiha Blue: Elastomer; Black: Rubber Mallet 640.0g With Replaceable Face

Номер на артикул на RS: 460-0907Марка: Wiha Tools№ по каталога на производителя: 26650
brand-logo
Преглед на всички в Дървени чукове

Технически документи

Спецификации

Weight

640.0g

Replaceable Face

Yes

Head Material

Malleable Iron

Face Material

Blue: Elastomer; Black: Rubber

Handle Material

Wood

Head Diameter

40.0mm

Страна на произход

Germany

Детайли за продукта

Safety soft-faced hammers

With enclosure powder-coated safety shells made from malleable iron, with grooves for the head and handle fastenings
Replaceable impact head
Blue side made of elastomer, wear-resistant and colour-fast
Black side made of medium-soft wear-resistant rubber
Ergonomic hickory handle with good gripping surface
For working in light metal work, interior fittings, the building trade, exhibition stand construction and assembly work

GS-approved soft-faced hammers

Може да се интересувате от
RS PRO Nylon Mallet 900g With Replaceable Face
€ 39,46Всеки (ex VAT)
RS PRO Nylon Replacement Mallet Face
€ 4,209Each (In a Pack of 2) (ex VAT)
RS PRO Polyurethane Replacement Mallet Face
€ 5,549Each (In a Pack of 2) (ex VAT)
RS PRO Nylon Mallet 900g With Replaceable Face
€ 25,57Всеки (ex VAT)

P.O.A.

Wiha Blue: Elastomer; Black: Rubber Mallet 640.0g With Replaceable Face

P.O.A.

Wiha Blue: Elastomer; Black: Rubber Mallet 640.0g With Replaceable Face

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Nylon Mallet 900g With Replaceable Face
€ 39,46Всеки (ex VAT)
RS PRO Nylon Replacement Mallet Face
€ 4,209Each (In a Pack of 2) (ex VAT)
RS PRO Polyurethane Replacement Mallet Face
€ 5,549Each (In a Pack of 2) (ex VAT)
RS PRO Nylon Mallet 900g With Replaceable Face
€ 25,57Всеки (ex VAT)

Технически документи

Спецификации

Weight

640.0g

Replaceable Face

Yes

Head Material

Malleable Iron

Face Material

Blue: Elastomer; Black: Rubber

Handle Material

Wood

Head Diameter

40.0mm

Страна на произход

Germany

Детайли за продукта

Safety soft-faced hammers

With enclosure powder-coated safety shells made from malleable iron, with grooves for the head and handle fastenings
Replaceable impact head
Blue side made of elastomer, wear-resistant and colour-fast
Black side made of medium-soft wear-resistant rubber
Ergonomic hickory handle with good gripping surface
For working in light metal work, interior fittings, the building trade, exhibition stand construction and assembly work

GS-approved soft-faced hammers

Може да се интересувате от
RS PRO Nylon Mallet 900g With Replaceable Face
€ 39,46Всеки (ex VAT)
RS PRO Nylon Replacement Mallet Face
€ 4,209Each (In a Pack of 2) (ex VAT)
RS PRO Polyurethane Replacement Mallet Face
€ 5,549Each (In a Pack of 2) (ex VAT)
RS PRO Nylon Mallet 900g With Replaceable Face
€ 25,57Всеки (ex VAT)