Wiha Tools L Shape

Номер на артикул на RS: 321-0610Марка: Wiha Tools№ по каталога на производителя: 01393
brand-logo

Технически документи

Спецификации

Number of Pieces

1

Shape

L

Short or Long Arm

Long

Finish

Chrome

Material

Chrome Vanadium Steel

Страна на произход

Germany

Детайли за продукта

Wera Hex Key Set

Hex keys are considered a household essential, especially if users build a lot of flat pack furniture. They are simple tools that make a big difference. Those that have a variant of sizes and thicknesses will be able to carry out many different jobs in domestic and commercial applications.

Features and Benefits
• Our range of hex keys from Wera are made up from a chrome vanadium molybdenum steel, ensuring optimal strength and a long tool shelf life
• Our range features options that are with or without a ball end, which allows users to screw at an angle
• Make use of both ends of the hex key

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

Може да се интересувате от
RS PRO 5 piece L Shape Metric Hex Key Set, 2mm
€ 4,571 Pack of 5 (ex VAT)

P.O.A.

Wiha Tools L Shape

P.O.A.

Wiha Tools L Shape

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 5 piece L Shape Metric Hex Key Set, 2mm
€ 4,571 Pack of 5 (ex VAT)

Технически документи

Спецификации

Number of Pieces

1

Shape

L

Short or Long Arm

Long

Finish

Chrome

Material

Chrome Vanadium Steel

Страна на произход

Germany

Детайли за продукта

Wera Hex Key Set

Hex keys are considered a household essential, especially if users build a lot of flat pack furniture. They are simple tools that make a big difference. Those that have a variant of sizes and thicknesses will be able to carry out many different jobs in domestic and commercial applications.

Features and Benefits
• Our range of hex keys from Wera are made up from a chrome vanadium molybdenum steel, ensuring optimal strength and a long tool shelf life
• Our range features options that are with or without a ball end, which allows users to screw at an angle
• Make use of both ends of the hex key

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

Може да се интересувате от
RS PRO 5 piece L Shape Metric Hex Key Set, 2mm
€ 4,571 Pack of 5 (ex VAT)