Wiha Ball End Hexagon Screwdriver, 3 mm Tip, 60 mm Blade, 160 mm Overall

Номер на артикул на RS: 707-3077Марка: Wiha Tools№ по каталога на производителя: 00535
brand-logo
Преглед на всички в Отвертки

Технически документи

Спецификации

Screwdriver Type

Standard Screwdriver

Tip Type

Ball End Hexagon

Tip Size

3 mm

Blade Length

60 mm

Overall Length

160 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

Страна на произход

Germany

Детайли за продукта

PicoFinish Ball End Hex Driver

Chrome Vanadium steel
Through hardened
Chrome-plated
Ergonomic SoftFinish multi-component handle
For difficult to access screws
The ball end enables the user to work at angles up to 25°

Може да се интересувате от
Facom L Shape Metric Hex Key, 3mm
€ 3,33Всеки (ex VAT)
RS PRO Ball End Hexagon  Screwdriver
€ 3,57Всеки (ex VAT)

P.O.A.

Wiha Ball End Hexagon Screwdriver, 3 mm Tip, 60 mm Blade, 160 mm Overall

P.O.A.

Wiha Ball End Hexagon Screwdriver, 3 mm Tip, 60 mm Blade, 160 mm Overall

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Facom L Shape Metric Hex Key, 3mm
€ 3,33Всеки (ex VAT)
RS PRO Ball End Hexagon  Screwdriver
€ 3,57Всеки (ex VAT)

Технически документи

Спецификации

Screwdriver Type

Standard Screwdriver

Tip Type

Ball End Hexagon

Tip Size

3 mm

Blade Length

60 mm

Overall Length

160 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

Страна на произход

Germany

Детайли за продукта

PicoFinish Ball End Hex Driver

Chrome Vanadium steel
Through hardened
Chrome-plated
Ergonomic SoftFinish multi-component handle
For difficult to access screws
The ball end enables the user to work at angles up to 25°

Може да се интересувате от
Facom L Shape Metric Hex Key, 3mm
€ 3,33Всеки (ex VAT)
RS PRO Ball End Hexagon  Screwdriver
€ 3,57Всеки (ex VAT)