Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wieland safeRELAY SNO 4083 Safety Monitoring Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

Номер на артикул на RS: 780-5073Марка: Wieland№ по каталога на производителя: R1.188.3580.0
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Brand

Wieland

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Safety Monitoring

Reset Method

Manual

Range

safeRELAY

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

SNO 4083

Width

22.5mm

Depth

114mm

Performance Level

e

Length

96.5mm

Страна на произход

Germany

Детайли за продукта

Wieland SNO 4083KM Safety Relay

SNO 4083KM Safety Relay Function - after the supply voltage is applied to terminals A1/A2 and the safety inputs are closed, the enabling current paths (NO contacts) are closed and the signal current path (NC contact) is opened automatically or by pressing the reset button (manual monitored start). When the safety inputs are opened/de-energized the enabling current paths (NO contacts) are opened immediately and the signal current path (NC contact) is closed.
The SNO 4083KM safety relay requires fewer connection cables, irrespective of whether operation with or without cross monitoring is desired. The two channel control of the SNO 4083KM is carried out by either an NC/NC or an NC/NO combination of the safety sensor. In the case of two channel control of the device, a synchronous time is automatically monitored between the two channels. The SafeStart function is used with a manual start, the reset input is automatically monitored for a rising and falling signal edge. The Monoflop function is integrated into the safety relay and prevents device interlocking under all circumstances. Simple diagnosis is possible thanks to an intelligent display system that shows the user the different operating modes of the safety relay in its different applications.

Monitoring of E-Stop, Safety Gate and Light Barrier applications
Stop Category 0 according to EN 60204-1
Single channel or two channel control
Two-channel control with NC/NC or NC/NO
Manual or automatic start
Cross monitoring
Synchronous time monitoring for two channel control
3 enabling current path / 1 signalling current path
Screw terminals, pluggable
Up to PL e / Category 4 (EN ISO 13849-1)
Up to SILCL 3 (EN 62061)

Информацията за складовите наличности временно не е налична.

€ 309,87

€ 309,87 Всеки (ex VAT)

Wieland safeRELAY SNO 4083 Safety Monitoring Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

€ 309,87

€ 309,87 Всеки (ex VAT)

Wieland safeRELAY SNO 4083 Safety Monitoring Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wieland

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Safety Monitoring

Reset Method

Manual

Range

safeRELAY

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

SNO 4083

Width

22.5mm

Depth

114mm

Performance Level

e

Length

96.5mm

Страна на произход

Germany

Детайли за продукта

Wieland SNO 4083KM Safety Relay

SNO 4083KM Safety Relay Function - after the supply voltage is applied to terminals A1/A2 and the safety inputs are closed, the enabling current paths (NO contacts) are closed and the signal current path (NC contact) is opened automatically or by pressing the reset button (manual monitored start). When the safety inputs are opened/de-energized the enabling current paths (NO contacts) are opened immediately and the signal current path (NC contact) is closed.
The SNO 4083KM safety relay requires fewer connection cables, irrespective of whether operation with or without cross monitoring is desired. The two channel control of the SNO 4083KM is carried out by either an NC/NC or an NC/NO combination of the safety sensor. In the case of two channel control of the device, a synchronous time is automatically monitored between the two channels. The SafeStart function is used with a manual start, the reset input is automatically monitored for a rising and falling signal edge. The Monoflop function is integrated into the safety relay and prevents device interlocking under all circumstances. Simple diagnosis is possible thanks to an intelligent display system that shows the user the different operating modes of the safety relay in its different applications.

Monitoring of E-Stop, Safety Gate and Light Barrier applications
Stop Category 0 according to EN 60204-1
Single channel or two channel control
Two-channel control with NC/NC or NC/NO
Manual or automatic start
Cross monitoring
Synchronous time monitoring for two channel control
3 enabling current path / 1 signalling current path
Screw terminals, pluggable
Up to PL e / Category 4 (EN ISO 13849-1)
Up to SILCL 3 (EN 62061)