Wieland 2 Pin GST18i3 Socket to 2 Pin GST18i3 Plug Power Cord, 1mGESIS

Номер на артикул на RS: 170-7908Марка: Wieland№ по каталога на производителя: 99.411.0000.8
brand-logo
Преглед на всички в Захранващи жици

Технически документи

Спецификации

Brand

Wieland

Connector 1

2 Pin GST18i3

Connector 2

2 Pin GST18i3

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

1m

Voltage Rating

50 V

Current Rating

6 A

Sheath Colour

White

Cross Sectional Area

0.75 mm²

Outer Sheath Material

PVC

Series

Gesis

Страна на произход

Germany

Детайли за продукта

Wieland GST08i2 Blue Gesis Micro 2 Pole Cable Assemblies and Distibution Unit

Weiland Gesis GST08i2 blue 2 pole micro connector cable assemblies are a simple, quick and effective miniature system for building discrete lighting circuits in display cabinets and other similar furniture applications found in many commercial environments. These GST08i2 micro connectors cable assemblies are available in different lengths and feature colour coded fixtures which relate to the circuit voltage and current capacity, this enables easy and quick visual assembly. All items are plug and play and all that is needed is a single drilled hole to run the GST08i2 micro connector lines through, no specialist tooling is required.

Blue connectors
Voltage Rating 12V
Current rating 6A
2 Pole
PVC insulation

Gesis GST08i2 Series Micro Cable Assemblies

A comprehensive offering of GST08i2 series Gesis micro cable assemblies and distribution units, in a range of sizes and colours, for the creation of lighting circuits in display furniture and other commercial applications.

Информацията за складовите наличности временно не е налична.

€ 2 393,64

€ 9,575 Each (In a Box of 250) (ex VAT)

Wieland 2 Pin GST18i3 Socket to 2 Pin GST18i3 Plug Power Cord, 1mGESIS

€ 2 393,64

€ 9,575 Each (In a Box of 250) (ex VAT)

Wieland 2 Pin GST18i3 Socket to 2 Pin GST18i3 Plug Power Cord, 1mGESIS
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wieland

Connector 1

2 Pin GST18i3

Connector 2

2 Pin GST18i3

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

1m

Voltage Rating

50 V

Current Rating

6 A

Sheath Colour

White

Cross Sectional Area

0.75 mm²

Outer Sheath Material

PVC

Series

Gesis

Страна на произход

Germany

Детайли за продукта

Wieland GST08i2 Blue Gesis Micro 2 Pole Cable Assemblies and Distibution Unit

Weiland Gesis GST08i2 blue 2 pole micro connector cable assemblies are a simple, quick and effective miniature system for building discrete lighting circuits in display cabinets and other similar furniture applications found in many commercial environments. These GST08i2 micro connectors cable assemblies are available in different lengths and feature colour coded fixtures which relate to the circuit voltage and current capacity, this enables easy and quick visual assembly. All items are plug and play and all that is needed is a single drilled hole to run the GST08i2 micro connector lines through, no specialist tooling is required.

Blue connectors
Voltage Rating 12V
Current rating 6A
2 Pole
PVC insulation

Gesis GST08i2 Series Micro Cable Assemblies

A comprehensive offering of GST08i2 series Gesis micro cable assemblies and distribution units, in a range of sizes and colours, for the creation of lighting circuits in display furniture and other commercial applications.