Wieland 2 Pin GST18i3 Socket to 2 Pin GST18i3 Plug Power Cord, 3mGESIS

Номер на артикул на RS: 787-1761Марка: Wieland№ по каталога на производителя: 99.404.0000.8
brand-logo
Преглед на всички в Захранващи жици

Технически документи

Спецификации

Brand

Wieland

Connector 1

2 Pin GST18i3

Connector 2

2 Pin GST18i3

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

3m

Voltage Rating

250 V

Current Rating

2.5 A

Sheath Colour

White

Cross Sectional Area

0.75 mm²

Series

Gesis

Connector B Gender

Male

Connector B

2 pin GST18i3

Connector A

2 pin GST18i3

Connector A Gender

Female

Страна на произход

Germany

Детайли за продукта

Wieland GST08i2 White Gesis Micro 2 Pole Cable Assemblies and Distibution Unit

Wieland Gesis GST08i2 white 2 pole micro connector cable assemblies are a simple, quick and effective miniature system for building discrete lighting circuits in display cabinets and other similar furniture applications found in many commercial environments. These GST08i2 micro connectors cable assemblies are available in different lengths and feature colour coded fixtures which relate to the circuit voltage and current capacity, this enables easy and quick visual assembly. All items are plug and play and all that is needed is a single drilled hole to run the GST08i2 micro connector lines through, no specialist tooling is required.

Features and Benefits:

• White connectors
• Voltage Rating 230V
• Current rating 2.5A
• 2 Pole
• PVC insulation

Gesis GST08i2 Series Micro Cable Assemblies

A comprehensive offering of GST08i2 series Gesis micro cable assemblies and distribution units, in a range of sizes and colours, for the creation of lighting circuits in display furniture and other commercial applications.

Информацията за складовите наличности временно не е налична.

€ 19,95

€ 19,95 Всеки (ex VAT)

Wieland 2 Pin GST18i3 Socket to 2 Pin GST18i3 Plug Power Cord, 3mGESIS

€ 19,95

€ 19,95 Всеки (ex VAT)

Wieland 2 Pin GST18i3 Socket to 2 Pin GST18i3 Plug Power Cord, 3mGESIS
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 19,95
10 - 49€ 17,95
50+€ 16,02

Технически документи

Спецификации

Brand

Wieland

Connector 1

2 Pin GST18i3

Connector 2

2 Pin GST18i3

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

3m

Voltage Rating

250 V

Current Rating

2.5 A

Sheath Colour

White

Cross Sectional Area

0.75 mm²

Series

Gesis

Connector B Gender

Male

Connector B

2 pin GST18i3

Connector A

2 pin GST18i3

Connector A Gender

Female

Страна на произход

Germany

Детайли за продукта

Wieland GST08i2 White Gesis Micro 2 Pole Cable Assemblies and Distibution Unit

Wieland Gesis GST08i2 white 2 pole micro connector cable assemblies are a simple, quick and effective miniature system for building discrete lighting circuits in display cabinets and other similar furniture applications found in many commercial environments. These GST08i2 micro connectors cable assemblies are available in different lengths and feature colour coded fixtures which relate to the circuit voltage and current capacity, this enables easy and quick visual assembly. All items are plug and play and all that is needed is a single drilled hole to run the GST08i2 micro connector lines through, no specialist tooling is required.

Features and Benefits:

• White connectors
• Voltage Rating 230V
• Current rating 2.5A
• 2 Pole
• PVC insulation

Gesis GST08i2 Series Micro Cable Assemblies

A comprehensive offering of GST08i2 series Gesis micro cable assemblies and distribution units, in a range of sizes and colours, for the creation of lighting circuits in display furniture and other commercial applications.