Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wieland RST20i3 Series Circular, Male, Cable Mount, 20A

Номер на артикул на RS: 483-9414Марка: Wieland№ по каталога на производителя: 96.032.2053.1
brand-logo

Технически документи

Спецификации

Brand

Wieland

Series

RST20i3

Gender

Male

Colour

Black

Type

Circular

Mounting Type

Cable Mount

Current Rating

20A

Voltage Rating

250 V

Termination Method

Screw Down

Diameter

34.7mm

Contact Plating

Silver

Contact Material

Brass

Страна на произход

Germany

Детайли за продукта

Wieland RST Lighting Connector

The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications.

Features and Benefits

• The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of ∼50/120V
• Connectors have M25 or M20 threads, with spring termination, for solid cable wire size between 0.5 to 2.5 mm² and stranded cable wire size between 0.5 to 1.5 mm²
• Panel mount with 2 connections for each pole
• Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity
• Connectors lock together and are self-locking

Applications and Uses:

• Electrical installations
• General network applications
• Switching applications
• Multiphase systems

Gesis RST Connector Range

Информацията за складовите наличности временно не е налична.

€ 7,50

€ 7,50 Всеки (ex VAT)

Wieland RST20i3 Series Circular, Male, Cable Mount, 20A

€ 7,50

€ 7,50 Всеки (ex VAT)

Wieland RST20i3 Series Circular, Male, Cable Mount, 20A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 7,50
10 - 24€ 7,17
25 - 49€ 6,88
50+€ 6,56

Технически документи

Спецификации

Brand

Wieland

Series

RST20i3

Gender

Male

Colour

Black

Type

Circular

Mounting Type

Cable Mount

Current Rating

20A

Voltage Rating

250 V

Termination Method

Screw Down

Diameter

34.7mm

Contact Plating

Silver

Contact Material

Brass

Страна на произход

Germany

Детайли за продукта

Wieland RST Lighting Connector

The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications.

Features and Benefits

• The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of ∼50/120V
• Connectors have M25 or M20 threads, with spring termination, for solid cable wire size between 0.5 to 2.5 mm² and stranded cable wire size between 0.5 to 1.5 mm²
• Panel mount with 2 connections for each pole
• Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity
• Connectors lock together and are self-locking

Applications and Uses:

• Electrical installations
• General network applications
• Switching applications
• Multiphase systems

Gesis RST Connector Range