Технически документи
Спецификации
Brand
WielandPole Format
3
Series
ST18
Gender
Female
Plug/Socket
Socket
Colour
Black
Type
Connector
Mounting Type
Panel Mount
Current Rating
16A
Voltage Rating
250 V
IP Rating
IP20
Wire Size
2.5 mm²
Strain Relief
Yes
Contact Material
Brass
Termination Method
Screw Down
Contact Plating
Tin
Страна на произход
Germany
Детайли за продукта
ST18 Panel Mount Plugs and Sockets
Snap in, recessed panel mount connectors. Suited to a panel thickness of 0.5-1.2mm. Available with either screw or spring termination.
Approvals
UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE
ST 18/ST 16 Compact Connectors
This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.
€ 20,50
€ 4,099 Each (In a Pack of 5) (ex VAT)
5
€ 20,50
€ 4,099 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 4,099 | € 20,50 |
50 - 120 | € 3,935 | € 19,68 |
125 - 245 | € 3,773 | € 18,87 |
250+ | € 3,621 | € 18,10 |
Технически документи
Спецификации
Brand
WielandPole Format
3
Series
ST18
Gender
Female
Plug/Socket
Socket
Colour
Black
Type
Connector
Mounting Type
Panel Mount
Current Rating
16A
Voltage Rating
250 V
IP Rating
IP20
Wire Size
2.5 mm²
Strain Relief
Yes
Contact Material
Brass
Termination Method
Screw Down
Contact Plating
Tin
Страна на произход
Germany
Детайли за продукта
ST18 Panel Mount Plugs and Sockets
Snap in, recessed panel mount connectors. Suited to a panel thickness of 0.5-1.2mm. Available with either screw or spring termination.
Approvals
UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE
ST 18/ST 16 Compact Connectors
This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.