Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wieland ST18 Series Distribution Block, 5-Pole, Male to Female, 5-Way, 16A, IP20

Номер на артикул на RS: 170-7835Марка: Wieland№ по каталога на производителя: 93.030.5153.0
brand-logo

Технически документи

Спецификации

Brand

Wieland

Pole Format

5

Series

ST18

Gender

Male to Female

Number Of Ways

5

Plug/Socket

Plug, Socket

Colour

Black

Type

Distribution Block

Current Rating

16A

Voltage Rating

400 V

IP Rating

IP20

Wire Size

0.5 → 2.5 mm²

Strain Relief

Yes

Contact Material

Brass

Страна на произход

Germany

Детайли за продукта

ST18 Accessories

Rewireable connectors to increase flexibility
Direct link for close coupling modules

Approvals

UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE

ST 18/ST 16 Compact Connectors

This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.

Информацията за складовите наличности временно не е налична.

€ 1 280,19

€ 12,802 Each (In a Box of 100) (ex VAT)

Wieland ST18 Series Distribution Block, 5-Pole, Male to Female, 5-Way, 16A, IP20

€ 1 280,19

€ 12,802 Each (In a Box of 100) (ex VAT)

Wieland ST18 Series Distribution Block, 5-Pole, Male to Female, 5-Way, 16A, IP20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wieland

Pole Format

5

Series

ST18

Gender

Male to Female

Number Of Ways

5

Plug/Socket

Plug, Socket

Colour

Black

Type

Distribution Block

Current Rating

16A

Voltage Rating

400 V

IP Rating

IP20

Wire Size

0.5 → 2.5 mm²

Strain Relief

Yes

Contact Material

Brass

Страна на произход

Germany

Детайли за продукта

ST18 Accessories

Rewireable connectors to increase flexibility
Direct link for close coupling modules

Approvals

UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE

ST 18/ST 16 Compact Connectors

This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.