Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wieland ST16 Series Mini Connector, 2-Pole, Male, Cable Mount, 25A, IP20

Номер на артикул на RS: 170-7836Марка: Wieland№ по каталога на производителя: 93.016.0053.0
brand-logo

Технически документи

Спецификации

Brand

Wieland

Pole Format

2

Series

ST16

Gender

Male

Plug/Socket

Plug

Colour

White

Type

Mini Connector

Mounting Type

Cable Mount

Current Rating

25A

Voltage Rating

48 V

IP Rating

IP20

Wire Size

0.5 → 2.5 mm²

Strain Relief

Yes

Termination Method

Screw

Contact Plating

Silver

Contact Material

CuZn

Страна на произход

Germany

Детайли за продукта

ST16 2 Pole Compact Connectors

A connector system ideal for low voltage lighting applications, incorporating the male and female connections in the same housing. The leads can be joined in series, or via the distribution block using the secure locking latch.

Approvals

UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE

ST 18/ST 16 Compact Connectors

This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.

Информацията за складовите наличности временно не е налична.

€ 170,91

€ 1,709 Each (In a Box of 100) (ex VAT)

Wieland ST16 Series Mini Connector, 2-Pole, Male, Cable Mount, 25A, IP20

€ 170,91

€ 1,709 Each (In a Box of 100) (ex VAT)

Wieland ST16 Series Mini Connector, 2-Pole, Male, Cable Mount, 25A, IP20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wieland

Pole Format

2

Series

ST16

Gender

Male

Plug/Socket

Plug

Colour

White

Type

Mini Connector

Mounting Type

Cable Mount

Current Rating

25A

Voltage Rating

48 V

IP Rating

IP20

Wire Size

0.5 → 2.5 mm²

Strain Relief

Yes

Termination Method

Screw

Contact Plating

Silver

Contact Material

CuZn

Страна на произход

Germany

Детайли за продукта

ST16 2 Pole Compact Connectors

A connector system ideal for low voltage lighting applications, incorporating the male and female connections in the same housing. The leads can be joined in series, or via the distribution block using the secure locking latch.

Approvals

UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE

ST 18/ST 16 Compact Connectors

This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.