Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wieland GST18i3 Series Mini Connector, 3-Pole, Female, Cable Mount, 16A, IP40

Номер на артикул на RS: 419-4519Марка: Wieland№ по каталога на производителя: 92.933.0053.0
brand-logo

Технически документи

Спецификации

Brand

Wieland

Pole Format

3

Series

GST18i3

Gender

Female

Plug/Socket

Socket

Colour

White

Type

Mini Connector

Mounting Type

Cable Mount

Current Rating

16A

Voltage Rating

250 V

IP Rating

IP40

Wire Size

0.5 → 1.5 mm²

Strain Relief

Yes

Contact Plating

Tin

Contact Material

CuZn

Termination Method

Clamp

Страна на произход

Germany

Детайли за продукта

Wieland Electric GST18i Lighting Connector

The GST18i series of plug-in building installation connectors are designed for quick, safe and easy connection and disconnection during electrical installation.

Features and Benefits

• These GST18i plug-in lighting connectors by Wieland have robust solid metal contacts and are IP20 touch rated with a leading ground contact
• Mechanical coding enables a clear and safe separation of different applications within the same system, whilst colour coding identifies the connections that belong together allowing ease of assembly and eliminating mismating
• The GST18i range is fully compatible with the existing GST18 connectors but benefit from a 20A capacity

Applications and Uses

These GST18i plug and socket connectors are a versatile connector system ideal for the installation of lighting systems, switches, sunblinds and power sockets.

GST18i 20A Connectors

Wieland GST18i plug and socket connectors are a versatile connector system ideal for lighting, switches and sunblinds applications, mechanically and colour coded for ease of assembly and to prevent misconnections. GST18i connectors are fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 30,69

€ 6,137 Each (In a Pack of 5) (ex VAT)

Wieland GST18i3 Series Mini Connector, 3-Pole, Female, Cable Mount, 16A, IP40

€ 30,69

€ 6,137 Each (In a Pack of 5) (ex VAT)

Wieland GST18i3 Series Mini Connector, 3-Pole, Female, Cable Mount, 16A, IP40
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 6,137€ 30,69
50 - 120€ 5,672€ 28,36
125+€ 5,198€ 25,99
Може да се интересувате от

Технически документи

Спецификации

Brand

Wieland

Pole Format

3

Series

GST18i3

Gender

Female

Plug/Socket

Socket

Colour

White

Type

Mini Connector

Mounting Type

Cable Mount

Current Rating

16A

Voltage Rating

250 V

IP Rating

IP40

Wire Size

0.5 → 1.5 mm²

Strain Relief

Yes

Contact Plating

Tin

Contact Material

CuZn

Termination Method

Clamp

Страна на произход

Germany

Детайли за продукта

Wieland Electric GST18i Lighting Connector

The GST18i series of plug-in building installation connectors are designed for quick, safe and easy connection and disconnection during electrical installation.

Features and Benefits

• These GST18i plug-in lighting connectors by Wieland have robust solid metal contacts and are IP20 touch rated with a leading ground contact
• Mechanical coding enables a clear and safe separation of different applications within the same system, whilst colour coding identifies the connections that belong together allowing ease of assembly and eliminating mismating
• The GST18i range is fully compatible with the existing GST18 connectors but benefit from a 20A capacity

Applications and Uses

These GST18i plug and socket connectors are a versatile connector system ideal for the installation of lighting systems, switches, sunblinds and power sockets.

GST18i 20A Connectors

Wieland GST18i plug and socket connectors are a versatile connector system ideal for lighting, switches and sunblinds applications, mechanically and colour coded for ease of assembly and to prevent misconnections. GST18i connectors are fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.

Може да се интересувате от