Технически документи
Спецификации
Brand
WielandPole Format
4
Series
Gesis
Gender
Male
Plug/Socket
Plug
Colour
White
Type
Connector
Mounting Type
Cable Mount
Current Rating
16A
Voltage Rating
250 V
IP Rating
IP20
Wire Size
0.5 → 1.5 mm²
Strain Relief
Yes
Termination Method
Screw Down
Contact Plating
Silver
Contact Material
Brass
Страна на произход
Germany
Детайли за продукта
Cable Mount Plugs and Sockets
Available in 2, 3, 4 & 5 pole versions
Screw connection
Include strain relief for cables
Integrated locking device
Approvals
Din VDE 0606 Din VDE 0627 (5 pole)
GST15i Mini Compact Connector System
A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.
Approvals
Din VDE 0606 Din VDE 0627 (5 pole)
€ 7,80
€ 7,80 Всеки (ex VAT)
1
€ 7,80
€ 7,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 7,80 |
10 - 24 | € 7,59 |
25 - 49 | € 7,44 |
50+ | € 7,28 |
Технически документи
Спецификации
Brand
WielandPole Format
4
Series
Gesis
Gender
Male
Plug/Socket
Plug
Colour
White
Type
Connector
Mounting Type
Cable Mount
Current Rating
16A
Voltage Rating
250 V
IP Rating
IP20
Wire Size
0.5 → 1.5 mm²
Strain Relief
Yes
Termination Method
Screw Down
Contact Plating
Silver
Contact Material
Brass
Страна на произход
Germany
Детайли за продукта
Cable Mount Plugs and Sockets
Available in 2, 3, 4 & 5 pole versions
Screw connection
Include strain relief for cables
Integrated locking device
Approvals
Din VDE 0606 Din VDE 0627 (5 pole)
GST15i Mini Compact Connector System
A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.
Approvals
Din VDE 0606 Din VDE 0627 (5 pole)