Wieland GST15i3 Series Distribution Block, 3-Pole, Male to Female, 1 → 5-Way, PCB Mount, 16A, IP40

Номер на артикул на RS: 170-7895Марка: Wieland№ по каталога на производителя: 91.030.5253.0
brand-logo

Технически документи

Спецификации

Brand

Wieland

Pole Format

3

Series

GST15i3

Gender

Male to Female

Number Of Ways

1 → 5

Plug/Socket

Plug, Socket

Colour

White

Type

Distribution Block

Mounting Type

PCB Mount

Current Rating

16A

Voltage Rating

250 V

IP Rating

IP40

Contact Plating

Silver

Contact Material

CuZn

Termination Method

Solder

Страна на произход

Germany

Детайли за продукта

GST15i3 Mini Distribution Block

Wieland Gesis Mini GST15i3 distribution blocks are ideal for lighting and other power applications, mechanically coded for ease of assembly and to prevent misconnections. These GST15i3 series are available in a variety of output configurations and are compatible with all of the GST15i3 range of connectors and cable assemblies which gives you the ability to build complex network installations using just four basic components, plug and socket connectors, panel mount connector, distribution block and cable assemblies which are available in many lengths.

Main power supply, 3 pole, white coding
Rated at 250V, 16A

GST15i Mini Compact Connector System

A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.

Approvals

Din VDE 0606 Din VDE 0627 (5 pole)

Информацията за складовите наличности временно не е налична.

€ 2 355,95

€ 23,56 Each (In a Box of 100) (ex VAT)

Wieland GST15i3 Series Distribution Block, 3-Pole, Male to Female, 1 → 5-Way, PCB Mount, 16A, IP40

€ 2 355,95

€ 23,56 Each (In a Box of 100) (ex VAT)

Wieland GST15i3 Series Distribution Block, 3-Pole, Male to Female, 1 → 5-Way, PCB Mount, 16A, IP40
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wieland

Pole Format

3

Series

GST15i3

Gender

Male to Female

Number Of Ways

1 → 5

Plug/Socket

Plug, Socket

Colour

White

Type

Distribution Block

Mounting Type

PCB Mount

Current Rating

16A

Voltage Rating

250 V

IP Rating

IP40

Contact Plating

Silver

Contact Material

CuZn

Termination Method

Solder

Страна на произход

Germany

Детайли за продукта

GST15i3 Mini Distribution Block

Wieland Gesis Mini GST15i3 distribution blocks are ideal for lighting and other power applications, mechanically coded for ease of assembly and to prevent misconnections. These GST15i3 series are available in a variety of output configurations and are compatible with all of the GST15i3 range of connectors and cable assemblies which gives you the ability to build complex network installations using just four basic components, plug and socket connectors, panel mount connector, distribution block and cable assemblies which are available in many lengths.

Main power supply, 3 pole, white coding
Rated at 250V, 16A

GST15i Mini Compact Connector System

A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.

Approvals

Din VDE 0606 Din VDE 0627 (5 pole)