Wieland 56.198.1055.0 WRT Series Grey, Single-Level, Bolt Termination

Номер на артикул на RS: 832-9025Марка: Wieland№ по каталога на производителя: 56.198.1055.0 - WRT 185 / M12
brand-logo

Технически документи

Спецификации

Brand

Wieland

Colour

Grey

Number of Levels

Single

American Wire Gauge

10AWG

Series

WRT

Termination Method

Bolt

Voltage Rating

1 kV

Current Rating

353A

Pitch

55mm

Страна на произход

Germany

Детайли за продукта

WRT Series High Current Terminals

Selos WTR series high current DIN rail terminal blocks with bolt connection for mounting on TS35 DIN rail.

Bolt connection
Thermoplastic insulation
Colour: gray

Cable CSA and bolt connection sizes:
832-9019 - 35mm sq. M6
832-9028 - 70mm sq. M8
832-9021 - 120mm sq. M10
832-9025 - 185mm sq. M12
832-9034 - 300mm sq. M16

WRT Series

Информацията за складовите наличности временно не е налична.

€ 33,14

€ 33,14 Всеки (ex VAT)

Wieland 56.198.1055.0 WRT Series Grey, Single-Level, Bolt Termination

€ 33,14

€ 33,14 Всеки (ex VAT)

Wieland 56.198.1055.0 WRT Series Grey, Single-Level, Bolt Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wieland

Colour

Grey

Number of Levels

Single

American Wire Gauge

10AWG

Series

WRT

Termination Method

Bolt

Voltage Rating

1 kV

Current Rating

353A

Pitch

55mm

Страна на произход

Germany

Детайли за продукта

WRT Series High Current Terminals

Selos WTR series high current DIN rail terminal blocks with bolt connection for mounting on TS35 DIN rail.

Bolt connection
Thermoplastic insulation
Colour: gray

Cable CSA and bolt connection sizes:
832-9019 - 35mm sq. M6
832-9028 - 70mm sq. M8
832-9021 - 120mm sq. M10
832-9025 - 185mm sq. M12
832-9034 - 300mm sq. M16

WRT Series