Технически документи
Спецификации
Brand
WielandPole Format
6
Series
GST18i6
Gender
Female
Plug/Socket
Socket
Colour
Black, Blue
Type
Mini Connector
Mounting Type
Cable Mount
Current Rating
20A
Voltage Rating
250 V, 400 V
Strain Relief
Yes
Termination Method
Screw
Contact Material
CuZn
Contact Plating
Silver
Страна на произход
Germany
Детайли за продукта
Wieland Electric GST18i Lighting Connector
The GST18i series of plug-in building installation connectors are designed for quick, safe and easy connection and disconnection during electrical installation.
Features and Benefits
These GST18i plug-in lighting connectors by Wieland have robust solid metal contacts and are IP20 touch rated with a leading ground contact
Mechanical coding enables a clear and safe separation of different applications within the same system, whilst colour coding identifies the connections that belong together allowing ease of assembly and eliminating mismating
The GST18i range is fully compatible with the existing GST18 connectors but benefit from a 20A capacity
Applications and Uses
These GST18i plug and socket connectors are a versatile connector system ideal for the installation of lighting systems, switches, sunblinds and power sockets.
GST18i 20A Connectors
Wieland GST18i plug and socket connectors are a versatile connector system ideal for lighting, switches and sunblinds applications, mechanically and colour coded for ease of assembly and to prevent misconnections. GST18i connectors are fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.
€ 65,26
€ 13,051 Each (In a Pack of 5) (ex VAT)
5
€ 65,26
€ 13,051 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 13,051 | € 65,26 |
50 - 120 | € 12,531 | € 62,66 |
125 - 245 | € 12,009 | € 60,04 |
250+ | € 11,461 | € 57,30 |
Технически документи
Спецификации
Brand
WielandPole Format
6
Series
GST18i6
Gender
Female
Plug/Socket
Socket
Colour
Black, Blue
Type
Mini Connector
Mounting Type
Cable Mount
Current Rating
20A
Voltage Rating
250 V, 400 V
Strain Relief
Yes
Termination Method
Screw
Contact Material
CuZn
Contact Plating
Silver
Страна на произход
Germany
Детайли за продукта
Wieland Electric GST18i Lighting Connector
The GST18i series of plug-in building installation connectors are designed for quick, safe and easy connection and disconnection during electrical installation.
Features and Benefits
These GST18i plug-in lighting connectors by Wieland have robust solid metal contacts and are IP20 touch rated with a leading ground contact
Mechanical coding enables a clear and safe separation of different applications within the same system, whilst colour coding identifies the connections that belong together allowing ease of assembly and eliminating mismating
The GST18i range is fully compatible with the existing GST18 connectors but benefit from a 20A capacity
Applications and Uses
These GST18i plug and socket connectors are a versatile connector system ideal for the installation of lighting systems, switches, sunblinds and power sockets.
GST18i 20A Connectors
Wieland GST18i plug and socket connectors are a versatile connector system ideal for lighting, switches and sunblinds applications, mechanically and colour coded for ease of assembly and to prevent misconnections. GST18i connectors are fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.