Технически документи
Спецификации
Brand
WielandNumber Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Grey
Voltage Rating
300 V
Series
8292
Length
10.71mm
Width
10mm
Depth
8.2mm
Страна на произход
Germany
Детайли за продукта
Terminal Blocks
Terminal blocks for soldering onto PCBs
Clamping arrangement ensures that the wire is protected
2, 3 and 6 way types available in a side stackable format without loss of pitch
Two cross-sections are available: 1.5mm2 or 2.5mm2
Accessible test points
M2.5 steel screws
€ 9,68
€ 0,968 Each (In a Pack of 10) (ex VAT)
10
€ 9,68
€ 0,968 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 240 | € 0,968 | € 9,68 |
250 - 740 | € 0,869 | € 8,69 |
750 - 1990 | € 0,773 | € 7,73 |
2000 - 3990 | € 0,676 | € 6,76 |
4000+ | € 0,627 | € 6,26 |
Технически документи
Спецификации
Brand
WielandNumber Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Grey
Voltage Rating
300 V
Series
8292
Length
10.71mm
Width
10mm
Depth
8.2mm
Страна на произход
Germany
Детайли за продукта
Terminal Blocks
Terminal blocks for soldering onto PCBs
Clamping arrangement ensures that the wire is protected
2, 3 and 6 way types available in a side stackable format without loss of pitch
Two cross-sections are available: 1.5mm2 or 2.5mm2
Accessible test points
M2.5 steel screws