Технически документи
Спецификации
Brand
WickmannTrip Current
5A
Voltage Rating
15V dc
Time to Trip
20s
Hold Current
3A
Maximum Current
40 A
Length
7.98mm
Height
1.25mm
Width
5.44mm
Minimum Resistance
0.01Ω
Maximum Resistance
40mΩ
Power Dissipation
1.5W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
2920L
Operating Temperature Range
-40 → +85 °C
Fuse Speed
F
Dimensions
7.98 x 5.44 x 1.25mm
Страна на произход
China
€ 7,36
€ 0,736 Each (In a Pack of 10) (ex VAT)
10
€ 7,36
€ 0,736 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WickmannTrip Current
5A
Voltage Rating
15V dc
Time to Trip
20s
Hold Current
3A
Maximum Current
40 A
Length
7.98mm
Height
1.25mm
Width
5.44mm
Minimum Resistance
0.01Ω
Maximum Resistance
40mΩ
Power Dissipation
1.5W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
2920L
Operating Temperature Range
-40 → +85 °C
Fuse Speed
F
Dimensions
7.98 x 5.44 x 1.25mm
Страна на произход
China