Технически документи
Спецификации
Brand
WickmannCurrent Rating
20A
Voltage Rating
32V
Fuse Speed
F
Body Material
Ceramic
Body Length
3.2mm
Body Width
1.63mm
Body Height
0.83mm
Breaking Capacity at Maximum Voltage Rating
150 A @ 32 V dc
Minimum Operating Temperature
-55°C
Series
501
Maximum Operating Temperature
+150°C
Dimensions
3.2 x 1.63 x 0.83mm
Resistance
0.001Ω
Страна на произход
Philippines
€ 6,57
€ 0,657 Each (In a Pack of 10) (ex VAT)
10
€ 6,57
€ 0,657 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WickmannCurrent Rating
20A
Voltage Rating
32V
Fuse Speed
F
Body Material
Ceramic
Body Length
3.2mm
Body Width
1.63mm
Body Height
0.83mm
Breaking Capacity at Maximum Voltage Rating
150 A @ 32 V dc
Minimum Operating Temperature
-55°C
Series
501
Maximum Operating Temperature
+150°C
Dimensions
3.2 x 1.63 x 0.83mm
Resistance
0.001Ω
Страна на произход
Philippines