West Instruments P8100+ Panel Mount PID Temperature Controller, 48 x 96mm 1 Input, 3 Output Relay, 100 → 240 V

Номер на артикул на RS: 123-8247Марка: West Instruments№ по каталога на производителя: P8100-2-1-1-1-0-0-2-0
brand-logo

Технически документи

Спецификации

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 96mm

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Display Type

Dual 4 Digit LED

IP Rating

IP20, IP66

Additional Functionality

ON/OFF, PID Function

Mounting Type

Panel Mount

Input Type

Thermocouple

Series

P8100+

Display Colour

Green, Red

Panel Depth

100mm

Termination Type

Screw

Страна на произход

United Kingdom

Детайли за продукта

West 8100+ Temperature Controller

The West 8100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels.

The 8100+ controller is an evolved product from the N8100. The product benefits from having more versatile features and user-friendly functionalities such as remote setpoint inputs, digital inputs, plug-in output modules, a customisable operator/HMI menu, jumperless and auto-hardware configuration, and 24VDC transmitter power supply.

It has been designed to incorporate improvements, save users’ time (as much as 50% on product set-up), reduce inventory stock and virtually eliminate the likelihood of operator errors.

The 8100+ results in providing a product which surpasses competitive offerings in terms of ease of use, delivery and value for money.

• Dual setpoints with optional remote selection
• Plug-in output modules allow installing just the functions needed
• Expanded user-selectable operator modes
• User-selectable plug-and-play output cards
• Process and loop alarms
• Adjustable hysteresis
• Optional 10V SSR driver
• Optional analogue Remote Setpoint Input
• Improved Windows PC configuration software
• Improved easy to use HMI
• Jumperless input configuration
• Auto-hardware recognition
• Faster communication speeds
• More security options
• Backward compatible panel cut out, housing and terminal wiring capability

West Instruments Plus Series Temperature Controllers

Информацията за складовите наличности временно не е налична.

€ 707,07

€ 707,07 Всеки (ex VAT)

West Instruments P8100+ Panel Mount PID Temperature Controller, 48 x 96mm 1 Input, 3 Output Relay, 100 → 240 V

€ 707,07

€ 707,07 Всеки (ex VAT)

West Instruments P8100+ Panel Mount PID Temperature Controller, 48 x 96mm 1 Input, 3 Output Relay, 100 → 240 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 96mm

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Display Type

Dual 4 Digit LED

IP Rating

IP20, IP66

Additional Functionality

ON/OFF, PID Function

Mounting Type

Panel Mount

Input Type

Thermocouple

Series

P8100+

Display Colour

Green, Red

Panel Depth

100mm

Termination Type

Screw

Страна на произход

United Kingdom

Детайли за продукта

West 8100+ Temperature Controller

The West 8100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels.

The 8100+ controller is an evolved product from the N8100. The product benefits from having more versatile features and user-friendly functionalities such as remote setpoint inputs, digital inputs, plug-in output modules, a customisable operator/HMI menu, jumperless and auto-hardware configuration, and 24VDC transmitter power supply.

It has been designed to incorporate improvements, save users’ time (as much as 50% on product set-up), reduce inventory stock and virtually eliminate the likelihood of operator errors.

The 8100+ results in providing a product which surpasses competitive offerings in terms of ease of use, delivery and value for money.

• Dual setpoints with optional remote selection
• Plug-in output modules allow installing just the functions needed
• Expanded user-selectable operator modes
• User-selectable plug-and-play output cards
• Process and loop alarms
• Adjustable hysteresis
• Optional 10V SSR driver
• Optional analogue Remote Setpoint Input
• Improved Windows PC configuration software
• Improved easy to use HMI
• Jumperless input configuration
• Auto-hardware recognition
• Faster communication speeds
• More security options
• Backward compatible panel cut out, housing and terminal wiring capability

West Instruments Plus Series Temperature Controllers