West Instruments P6100 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Linear, 100 V ac, 240 V ac Supply

Номер на артикул на RS: 454-5068Марка: West Instruments№ по каталога на производителя: P6100-2700-00-0
brand-logo

Технически документи

Спецификации

Output Type

Linear

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP20, IP66

Range

P 6100

Series

P6100

Additional Functionality

ON/OFF

Panel Depth

120mm

Display Colour

Red

Страна на произход

United Kingdom

Детайли за продукта

West 6100 Temperature Controller

Combining flexibility in the field, broad technical functionality as well as a simple and easy to use display, the 6100 series temperature controller from West Instruments is a comprehensive and reliable process control tool.

Suitable for heat and cool operation, the 6100 series features two process alarms, a loop alarm, RS485 comms as well as auto/manual tuning, ramping set point and the ability to configure via a PC. These features teamed with the controller’s easy to use 4 button operation, dual 4 digit LED displays showing 10mm and 8mm high characters and 3 LED indicators, the 6100 series controllers are versatile and suitable for a wide range of systems while remaining simple to install and maintain.

Featuring multiple control types, the temperature controller features full PID with pre-tune, self-tune, manual tuning as well as standard on-off control. Control functions also include heat and cool or heat only. Selectable from the front panel, the 6100 series PID controller has bumbles transfer between automatic and manual tuning, selectable via the controllers front panel.

The thermocouple single input on the controller is suitable for use with type J, K, R, S, T, B, L & N thermocouples with ˃100MΩ impedance.

West Instruments Plus Series Temperature Controllers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 375,54

€ 375,54 Всеки (ex VAT)

West Instruments P6100 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Linear, 100 V ac, 240 V ac Supply

€ 375,54

€ 375,54 Всеки (ex VAT)

West Instruments P6100 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Linear, 100 V ac, 240 V ac Supply
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Output Type

Linear

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP20, IP66

Range

P 6100

Series

P6100

Additional Functionality

ON/OFF

Panel Depth

120mm

Display Colour

Red

Страна на произход

United Kingdom

Детайли за продукта

West 6100 Temperature Controller

Combining flexibility in the field, broad technical functionality as well as a simple and easy to use display, the 6100 series temperature controller from West Instruments is a comprehensive and reliable process control tool.

Suitable for heat and cool operation, the 6100 series features two process alarms, a loop alarm, RS485 comms as well as auto/manual tuning, ramping set point and the ability to configure via a PC. These features teamed with the controller’s easy to use 4 button operation, dual 4 digit LED displays showing 10mm and 8mm high characters and 3 LED indicators, the 6100 series controllers are versatile and suitable for a wide range of systems while remaining simple to install and maintain.

Featuring multiple control types, the temperature controller features full PID with pre-tune, self-tune, manual tuning as well as standard on-off control. Control functions also include heat and cool or heat only. Selectable from the front panel, the 6100 series PID controller has bumbles transfer between automatic and manual tuning, selectable via the controllers front panel.

The thermocouple single input on the controller is suitable for use with type J, K, R, S, T, B, L & N thermocouples with ˃100MΩ impedance.

West Instruments Plus Series Temperature Controllers

Може да се интересувате от