West Instruments P4100+ Panel Mount PID Temperature Controller, 96 x 96mm 1 Input, 3 Output Relay, SSR, 100 →

Технически документи
Спецификации
Brand
West InstrumentsOutput Type
Relay, SSR
Supply Voltage
100 → 240 V ac
Size
96 x 96mm
Number of Inputs
1
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Display Type
Dual 4 Digit LED
IP Rating
IP20, IP66
Additional Functionality
ON/OFF, PID Function
Mounting Type
Panel Mount
Input Type
Thermocouple
Series
P4100+
Termination Type
Screw
Display Colour
Green, Red
Panel Depth
100mm
Страна на произход
United Kingdom
Детайли за продукта
West 4100+ Temperature Controller
The West 4100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels.
The 4100+ controller is an evolved product from the N4100. The product benefits from having more versatile features and user-friendly functionalities. These features include remote setpoint inputs, digital inputs, plug in output modules, a customisable operator/HMI menu, jumperless and auto-hardware configuration, and 24 V dc transmitter power supply.
It has been designed to incorporate improvements, saves time, reduces inventory stock and virtually eliminate the likelihood of operator errors.
The 4100+ provides a product which surpasses competitive offerings in terms of ease of use, delivery and value for money.
Dual setpoints with optional remote selection
Plug in output modules allows installing just the functions needed
Expanded user-selectable operator modes
User-selectable plug-and-play output cards
Process and loop alarms
Adjustable hysteresis
Optional 10 V SSR driver
Optional analogue Remote Setpoint Input
Improved Windows PC configuration software
Improved easy to use HMI
Jumperless input configuration
Auto-hardware recognition
Faster communication speeds
More security options
Backward compatible panel cut out, housing and terminal wiring capability
West Instruments Plus Series Temperature Controllers
€ 875,49
€ 875,49 Всеки (ex VAT)
1
€ 875,49
€ 875,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
West InstrumentsOutput Type
Relay, SSR
Supply Voltage
100 → 240 V ac
Size
96 x 96mm
Number of Inputs
1
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Display Type
Dual 4 Digit LED
IP Rating
IP20, IP66
Additional Functionality
ON/OFF, PID Function
Mounting Type
Panel Mount
Input Type
Thermocouple
Series
P4100+
Termination Type
Screw
Display Colour
Green, Red
Panel Depth
100mm
Страна на произход
United Kingdom
Детайли за продукта
West 4100+ Temperature Controller
The West 4100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels.
The 4100+ controller is an evolved product from the N4100. The product benefits from having more versatile features and user-friendly functionalities. These features include remote setpoint inputs, digital inputs, plug in output modules, a customisable operator/HMI menu, jumperless and auto-hardware configuration, and 24 V dc transmitter power supply.
It has been designed to incorporate improvements, saves time, reduces inventory stock and virtually eliminate the likelihood of operator errors.
The 4100+ provides a product which surpasses competitive offerings in terms of ease of use, delivery and value for money.
Dual setpoints with optional remote selection
Plug in output modules allows installing just the functions needed
Expanded user-selectable operator modes
User-selectable plug-and-play output cards
Process and loop alarms
Adjustable hysteresis
Optional 10 V SSR driver
Optional analogue Remote Setpoint Input
Improved Windows PC configuration software
Improved easy to use HMI
Jumperless input configuration
Auto-hardware recognition
Faster communication speeds
More security options
Backward compatible panel cut out, housing and terminal wiring capability