Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

1/8DIN relay o/p temp process controller

Номер на артикул на RS: 257-1857Марка: West Instruments№ по каталога на производителя: N8100Z210000
brand-logo
Преглед на всички в Разни

Технически документи

Спецификации

Детайли за продукта

8100 / 4100 series temperature / process controllers

Multi-function programmable PID regulators 48 x 96 mm and 96 x 96 mm formats.
PID regulation with presetting and auto-adaptive, Hot only, Hot / Cold, On - Off.
Universal input t / c, Pt 100, mA, mV and V.
Interruption sensor, loop monitoring sensor and alarm.
Two fully configurable alarms.
Alarms; 2 alarms for process, deviation, bandwidth or loop monitoring.
Main regulation output in Relay / SSR or linear.
Optional Output 2 - Relay, SSR or linear for Hot / Cold or alarm application.
Optional Output 3 - Relay, SSR for alarm or linear for Measurement or Setpoint retransmission.
Optional RS 485 series communication port.
Optional logic input for remote setpoint selection.
Can be configured via dedicated Port using configuration software.

Approvals

UL

West Instruments N Series Temperature Controllers

Информацията за складовите наличности временно не е налична.

P.O.A.

1/8DIN relay o/p temp process controller

P.O.A.

1/8DIN relay o/p temp process controller
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Детайли за продукта

8100 / 4100 series temperature / process controllers

Multi-function programmable PID regulators 48 x 96 mm and 96 x 96 mm formats.
PID regulation with presetting and auto-adaptive, Hot only, Hot / Cold, On - Off.
Universal input t / c, Pt 100, mA, mV and V.
Interruption sensor, loop monitoring sensor and alarm.
Two fully configurable alarms.
Alarms; 2 alarms for process, deviation, bandwidth or loop monitoring.
Main regulation output in Relay / SSR or linear.
Optional Output 2 - Relay, SSR or linear for Hot / Cold or alarm application.
Optional Output 3 - Relay, SSR for alarm or linear for Measurement or Setpoint retransmission.
Optional RS 485 series communication port.
Optional logic input for remote setpoint selection.
Can be configured via dedicated Port using configuration software.

Approvals

UL

West Instruments N Series Temperature Controllers