Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

West Instruments N6500 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 24 → 48 V ac/dc Supply

Номер на артикул на RS: 258-0823Марка: West Instruments№ по каталога на производителя: N6500Z211002
brand-logo

Технически документи

Спецификации

Output Type

Relay

Supply Voltage

24 → 48 V ac/dc

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

0 → +800 (Thermocouple) °C, 0 → 99.9 (RTD) °C, -50 → +800 (RTD) °C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP20, IP66

Range

P 6500

Additional Functionality

ON/OFF

Series

N6500

Display Colour

Red

Panel Depth

120mm

Страна на произход

United Kingdom

Детайли за продукта

West N6500 Temperature Controller

The West N6500 series temperature controllers are a Thermocouple based range of units offered in a standard 1/16DIN construction suitable for implementation into most systems. The controllers easy tune (PID) functionality means for simplified set up and commissioning as well as having a clear and concise 3 digit display with easy to use 3 button operation. Featuring control indicators for on-control, set-up, set point and process alarms, the N6500 series is both reliable and easy to use.

Featuring both PID and on/off control functions, the N6500 range of controllers are capable of managing a wide range of processes that need continuous monitoring. The PID function within the controller offers a continuous control feedback loop to calculate error values between the users’ desired set point and the processes measured variable value. This calculation drives proportional change within the system to make corrections back to the desired set point. PID functionality uses an easy tune feature within the device to automatically calibrate ready for quick and easy implementation. Second to the controllers PID function, a more basic on/off control is available for a simpler implementation of temperature control.

• Clear and easy to use 3 button operator interface
• Bold 13mm high 3 digit red LED display
• Easy to install into any 1/16DIN unit
• Fast set up and commission
• Easy tune (PID) or On/Off
• Control Relay or SSR plus Optional Alarm Relay
• On-control, set-up, alarm and set point indicators
• Alarms for process high and low as well as deviation or band
• Adjustable PV offset
• Process alarms

West Instruments N Series Temperature Controllers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

West Instruments N6500 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 24 → 48 V ac/dc Supply

P.O.A.

West Instruments N6500 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 24 → 48 V ac/dc Supply
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Output Type

Relay

Supply Voltage

24 → 48 V ac/dc

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

0 → +800 (Thermocouple) °C, 0 → 99.9 (RTD) °C, -50 → +800 (RTD) °C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP20, IP66

Range

P 6500

Additional Functionality

ON/OFF

Series

N6500

Display Colour

Red

Panel Depth

120mm

Страна на произход

United Kingdom

Детайли за продукта

West N6500 Temperature Controller

The West N6500 series temperature controllers are a Thermocouple based range of units offered in a standard 1/16DIN construction suitable for implementation into most systems. The controllers easy tune (PID) functionality means for simplified set up and commissioning as well as having a clear and concise 3 digit display with easy to use 3 button operation. Featuring control indicators for on-control, set-up, set point and process alarms, the N6500 series is both reliable and easy to use.

Featuring both PID and on/off control functions, the N6500 range of controllers are capable of managing a wide range of processes that need continuous monitoring. The PID function within the controller offers a continuous control feedback loop to calculate error values between the users’ desired set point and the processes measured variable value. This calculation drives proportional change within the system to make corrections back to the desired set point. PID functionality uses an easy tune feature within the device to automatically calibrate ready for quick and easy implementation. Second to the controllers PID function, a more basic on/off control is available for a simpler implementation of temperature control.

• Clear and easy to use 3 button operator interface
• Bold 13mm high 3 digit red LED display
• Easy to install into any 1/16DIN unit
• Fast set up and commission
• Easy tune (PID) or On/Off
• Control Relay or SSR plus Optional Alarm Relay
• On-control, set-up, alarm and set point indicators
• Alarms for process high and low as well as deviation or band
• Adjustable PV offset
• Process alarms

West Instruments N Series Temperature Controllers

Може да се интересувате от