Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Werma 894 Series Clear, Green/Red (LED Colour) Signal Tower, 2 Lights, 24 V dc, Tube, Wall Mount

Номер на артикул на RS: 678-2991Марка: Werma№ по каталога на производителя: 894.160.55Distrelec Article No.: 13366550
brand-logo
Преглед на всички в Сигнални кули

Технически документи

Спецификации

Brand

Werma

Series

894

Number of Light Elements

2

Lens Colour

Clear, Green/Red (LED Colour)

Bulb Type

LED

LED Colour

Green, Red

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Tube, Wall Mount

Current Type

DC

Height

309mm

Base Diameter

85mm

IP Rating

IP65, IP69K

Supply Voltage

24 V dc

Connection Type

Screw

Minimum Temperature

-30°C

Housing Colour

Grey

Current Consumption

80 mA, 160 mA

Maximum Temperature

+50°C

Страна на произход

Germany

Детайли за продукта

LED Traffic Light - 894 Series

High visibility and innovative design
Each element can be individually rotated
Colour intensive light using LEDs
Clear lenses for clear signalling even in direct sunlight
Integrated mounting bracket allows easy mounting
Good sideward visibility
Wall mounting

Traffic Light

Информацията за складовите наличности временно не е налична.

€ 366,56

€ 366,56 Всеки (ex VAT)

Werma 894 Series Clear, Green/Red (LED Colour) Signal Tower, 2 Lights, 24 V dc, Tube, Wall Mount

€ 366,56

€ 366,56 Всеки (ex VAT)

Werma 894 Series Clear, Green/Red (LED Colour) Signal Tower, 2 Lights, 24 V dc, Tube, Wall Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Werma

Series

894

Number of Light Elements

2

Lens Colour

Clear, Green/Red (LED Colour)

Bulb Type

LED

LED Colour

Green, Red

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Tube, Wall Mount

Current Type

DC

Height

309mm

Base Diameter

85mm

IP Rating

IP65, IP69K

Supply Voltage

24 V dc

Connection Type

Screw

Minimum Temperature

-30°C

Housing Colour

Grey

Current Consumption

80 mA, 160 mA

Maximum Temperature

+50°C

Страна на произход

Germany

Детайли за продукта

LED Traffic Light - 894 Series

High visibility and innovative design
Each element can be individually rotated
Colour intensive light using LEDs
Clear lenses for clear signalling even in direct sunlight
Integrated mounting bracket allows easy mounting
Good sideward visibility
Wall mounting

Traffic Light