Werma 848 Series Yellow Steady Effect Beacon Unit, 24 V ac/dc, LED Bulb, AC, DC, IP54

Номер на артикул на RS: 328-0574Марка: Werma№ по каталога на производителя: 848.300.55Distrelec Article No.: 13366281
brand-logo

Технически документи

Спецификации

Brand

Werma

Range

KombiSIGN 50

Series

848

Component Type

Beacon

Current Type

AC, DC

Light Effect

Steady

Lens Colour

Yellow

Bulb Type

LED

Supply Voltage

24 V ac/dc

Lamp Colour

Yellow

Height

67mm

Base Diameter

52mm

IP Rating

IP54

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Housing Colour

Black

Distrelec Product Id

13366281

Страна на произход

Germany

Детайли за продукта

Stacking Signal Tower - KombiSIGN 50, 50mm, IP54

The WERMA KombiSIGN 50 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation. Simply align the corresponding white marks and gently twist to lock them in place.

Features and Benefits

• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP54 for use in normal conditions
• Up to 4 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating voltage for the continuous incandescent element is dependant on bulb fitted
• Buzzer element, 80 dB, permanent or pulsating tone adjustable by link in unit
• Operating temperature range is -20 to +50 °C
• Polyamide body with polycarbonate lenses, 50 mm diameter

Approvals

UL listed, CSA, VDE.

Standards

Conforms to LVD: 73/23/EEC and to EMC directive: 89/336/EEC.

Информацията за складовите наличности временно не е налична.

€ 92,62

€ 92,62 Всеки (ex VAT)

Werma 848 Series Yellow Steady Effect Beacon Unit, 24 V ac/dc, LED Bulb, AC, DC, IP54

€ 92,62

€ 92,62 Всеки (ex VAT)

Werma 848 Series Yellow Steady Effect Beacon Unit, 24 V ac/dc, LED Bulb, AC, DC, IP54
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Werma

Range

KombiSIGN 50

Series

848

Component Type

Beacon

Current Type

AC, DC

Light Effect

Steady

Lens Colour

Yellow

Bulb Type

LED

Supply Voltage

24 V ac/dc

Lamp Colour

Yellow

Height

67mm

Base Diameter

52mm

IP Rating

IP54

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Housing Colour

Black

Distrelec Product Id

13366281

Страна на произход

Germany

Детайли за продукта

Stacking Signal Tower - KombiSIGN 50, 50mm, IP54

The WERMA KombiSIGN 50 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation. Simply align the corresponding white marks and gently twist to lock them in place.

Features and Benefits

• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP54 for use in normal conditions
• Up to 4 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating voltage for the continuous incandescent element is dependant on bulb fitted
• Buzzer element, 80 dB, permanent or pulsating tone adjustable by link in unit
• Operating temperature range is -20 to +50 °C
• Polyamide body with polycarbonate lenses, 50 mm diameter

Approvals

UL listed, CSA, VDE.

Standards

Conforms to LVD: 73/23/EEC and to EMC directive: 89/336/EEC.