Werma 848 Series Green Steady Effect Beacon Unit, 24 V ac/dc, LED Bulb, AC, DC, IP54

Технически документи
Спецификации
Brand
WermaRange
KombiSIGN 50
Series
848
Component Type
Beacon
Multifunction
No
Current Type
AC, DC
Light Effect
Steady
Lens Colour
Green
Lamp Included
Yes
Bulb Type
LED
Lamp Colour
Green
Supply Voltage
24 V ac/dc
Height
67mm
IP Rating
IP54
Base Diameter
50mm
Minimum Temperature
-20°C
Housing Colour
Black
Maximum Temperature
+50°C
Страна на произход
Germany
Детайли за продукта
Stacking Signal Tower - KombiSIGN 50, 50mm, IP54
The WERMA KombiSIGN 50 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation. Simply align the corresponding white marks and gently twist to lock them in place.
Features and Benefits
Suitable for machine and manual Andon indication
Modular system allows a completely free combination of optical and audible signal elements
Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
Completely safe element changes (contact-voltage proof) without the need for tools
Protection rating IP54 for use in normal conditions
Up to 4 elements can be mounted on a terminal base
Flexible combination of optical and audible elements
Optical isolation due to O-ring seal stopping illumination of adjacent element
Operating voltage for the continuous incandescent element is dependant on bulb fitted
Buzzer element, 80 dB, permanent or pulsating tone adjustable by link in unit
Operating temperature range is -20 to +50 °C
Polyamide body with polycarbonate lenses, 50 mm diameter
Approvals
UL listed, CSA, VDE.
Standards
Conforms to LVD: 73/23/EEC and to EMC directive: 89/336/EEC.
€ 91,60
€ 91,60 Всеки (ex VAT)
1
€ 91,60
€ 91,60 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
WermaRange
KombiSIGN 50
Series
848
Component Type
Beacon
Multifunction
No
Current Type
AC, DC
Light Effect
Steady
Lens Colour
Green
Lamp Included
Yes
Bulb Type
LED
Lamp Colour
Green
Supply Voltage
24 V ac/dc
Height
67mm
IP Rating
IP54
Base Diameter
50mm
Minimum Temperature
-20°C
Housing Colour
Black
Maximum Temperature
+50°C
Страна на произход
Germany
Детайли за продукта
Stacking Signal Tower - KombiSIGN 50, 50mm, IP54
The WERMA KombiSIGN 50 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation. Simply align the corresponding white marks and gently twist to lock them in place.
Features and Benefits
Suitable for machine and manual Andon indication
Modular system allows a completely free combination of optical and audible signal elements
Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
Completely safe element changes (contact-voltage proof) without the need for tools
Protection rating IP54 for use in normal conditions
Up to 4 elements can be mounted on a terminal base
Flexible combination of optical and audible elements
Optical isolation due to O-ring seal stopping illumination of adjacent element
Operating voltage for the continuous incandescent element is dependant on bulb fitted
Buzzer element, 80 dB, permanent or pulsating tone adjustable by link in unit
Operating temperature range is -20 to +50 °C
Polyamide body with polycarbonate lenses, 50 mm diameter
Approvals
UL listed, CSA, VDE.
Standards
Conforms to LVD: 73/23/EEC and to EMC directive: 89/336/EEC.