Werma BM 828 Series Red Flashing Beacon, 24 V dc, Surface Mount, Xenon Bulb, IP65

Технически документи
Спецификации
Brand
WermaSupply Voltage
24 V dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Current Consumption
300mA
Base Diameter
98mm
Housing Colour
Black
Lamp Included
Yes
Series
BM 828
Height
137mm
IP Rating
IP65
Minimum Temperature
-20°C
Standards Met
CE Certified, cULus Listed, EAC Certified
Maximum Temperature
+45°C
Страна на произход
Germany
Детайли за продукта
Flashing Xenon Beacons 828
Bayonet lock fixing
Optimised cap ribbing
Beacon can be mounted under a plastic bracket or positioned under a wire cage
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WermaSupply Voltage
24 V dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Current Consumption
300mA
Base Diameter
98mm
Housing Colour
Black
Lamp Included
Yes
Series
BM 828
Height
137mm
IP Rating
IP65
Minimum Temperature
-20°C
Standards Met
CE Certified, cULus Listed, EAC Certified
Maximum Temperature
+45°C
Страна на произход
Germany
Детайли за продукта
Flashing Xenon Beacons 828
Bayonet lock fixing
Optimised cap ribbing
Beacon can be mounted under a plastic bracket or positioned under a wire cage