Werma EM 815 Series Clear Steady Beacon, 12 → 240 V ac/dc, Panel Mount, Incandescent Bulb

Номер на артикул на RS: 678-2947Марка: Werma№ по каталога на производителя: 815.400.00
brand-logo
Преглед на всички в Маяци

Технически документи

Спецификации

Brand

Werma

Supply Voltage

12 → 240 V ac/dc

Light Effect

Steady

Lens Colour

Clear

Mounting Style

Panel Mount

Bulb Type

Incandescent

Current Type

AC, DC

Base Diameter

75mm

Housing Colour

Black

Lamp Included

No

Series

EM 815

Height

97mm

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Страна на произход

Germany

Детайли за продукта

Static High Beacon - 815 Series

Body constructed from ABS and lens Polycarbonate. All units are IP65.

Bulbs must be purchased seperately

Polycarbonate domes have a shock resistance of 20J
Vandal proof construction
Tamper-proof: bulbe change via rear access with bayonet mechanism
37mm mounting hole

€ 59,54

€ 59,54 Всеки (ex VAT)

Werma EM 815 Series Clear Steady Beacon, 12 → 240 V ac/dc, Panel Mount, Incandescent Bulb

€ 59,54

€ 59,54 Всеки (ex VAT)

Werma EM 815 Series Clear Steady Beacon, 12 → 240 V ac/dc, Panel Mount, Incandescent Bulb

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Werma

Supply Voltage

12 → 240 V ac/dc

Light Effect

Steady

Lens Colour

Clear

Mounting Style

Panel Mount

Bulb Type

Incandescent

Current Type

AC, DC

Base Diameter

75mm

Housing Colour

Black

Lamp Included

No

Series

EM 815

Height

97mm

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Страна на произход

Germany

Детайли за продукта

Static High Beacon - 815 Series

Body constructed from ABS and lens Polycarbonate. All units are IP65.

Bulbs must be purchased seperately

Polycarbonate domes have a shock resistance of 20J
Vandal proof construction
Tamper-proof: bulbe change via rear access with bayonet mechanism
37mm mounting hole