Технически документи
Спецификации
Brand
WermaSupply Voltage
12 → 230 V ac/dc
Light Effect
Steady
Lens Colour
Red
Mounting Style
Panel Mount
Bulb Type
Incandescent
Current Type
AC, DC
Base Diameter
75mm
Housing Colour
Black
Lamp Included
No
Series
EM 815
Height
97mm
IP Rating
IP65
Maximum Temperature
+50°C
Minimum Temperature
-20°C
Standards Met
CE Certified, cULus Listed, EAC Certified
Страна на произход
Germany
Детайли за продукта
Static High Beacon - 815 Series
Body constructed from ABS and lens Polycarbonate. All units are IP65.
Bulbs must be purchased seperately
Polycarbonate domes have a shock resistance of 20J
Vandal proof construction
Tamper-proof: bulbe change via rear access with bayonet mechanism
37mm mounting hole
€ 50,58
€ 50,58 Всеки (ex VAT)
1
€ 50,58
€ 50,58 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
WermaSupply Voltage
12 → 230 V ac/dc
Light Effect
Steady
Lens Colour
Red
Mounting Style
Panel Mount
Bulb Type
Incandescent
Current Type
AC, DC
Base Diameter
75mm
Housing Colour
Black
Lamp Included
No
Series
EM 815
Height
97mm
IP Rating
IP65
Maximum Temperature
+50°C
Minimum Temperature
-20°C
Standards Met
CE Certified, cULus Listed, EAC Certified
Страна на произход
Germany
Детайли за продукта
Static High Beacon - 815 Series
Body constructed from ABS and lens Polycarbonate. All units are IP65.
Bulbs must be purchased seperately
Polycarbonate domes have a shock resistance of 20J
Vandal proof construction
Tamper-proof: bulbe change via rear access with bayonet mechanism
37mm mounting hole