Werma WM 729 EX Series Red Flashing Beacon, 115 → 230 V ac, Wall Mount, LED Bulb, IP66

Номер на артикул на RS: 798-3832Марка: Werma№ по каталога на производителя: 729.150.68
brand-logo
Преглед на всички в Маяци

Технически документи

Спецификации

Brand

Werma

Supply Voltage

115 → 230 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Wall Mount

Bulb Type

LED

Current Consumption

140mA

Current Type

AC

Base Diameter

139mm

Housing Colour

Black

Lamp Included

Yes

Series

WM 729 EX

Height

214mm

IP Rating

IP66

Base Length

121mm

Hazardous Area Certification

ATEX

Minimum Temperature

-40°C

Maximum Temperature

+50°C

Страна на произход

Germany

Детайли за продукта

LED Ex Double Flash Beacon - 729 Series

The Werma 729 series double flash beacon offers explosion protection (Ex) for gas application zones 1 and 2 and for dust applications zones 21 and 22.

Gas applications: Zones 1 and 2
Dust applications: Zones 21 and 22
Intense double flash with low power consumption
Black aluminium housing
Salt water resistant
Effective explosion protection even at extreme temperatures (-50°C to +50°C, with accessory)
LEDs have life duration of up to 50,000 hours
Can be wall, base and ceiling mounted
Reinforced borosilicate glass lens
Integrated mounting bracket made of VA steel
M20 x 1.5 mm cable gland
IP65 protection

Approvals

BVS 11 ATEX 107
IECEx BVS 11.0082

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Werma WM 729 EX Series Red Flashing Beacon, 115 → 230 V ac, Wall Mount, LED Bulb, IP66

P.O.A.

Werma WM 729 EX Series Red Flashing Beacon, 115 → 230 V ac, Wall Mount, LED Bulb, IP66
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Werma

Supply Voltage

115 → 230 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Wall Mount

Bulb Type

LED

Current Consumption

140mA

Current Type

AC

Base Diameter

139mm

Housing Colour

Black

Lamp Included

Yes

Series

WM 729 EX

Height

214mm

IP Rating

IP66

Base Length

121mm

Hazardous Area Certification

ATEX

Minimum Temperature

-40°C

Maximum Temperature

+50°C

Страна на произход

Germany

Детайли за продукта

LED Ex Double Flash Beacon - 729 Series

The Werma 729 series double flash beacon offers explosion protection (Ex) for gas application zones 1 and 2 and for dust applications zones 21 and 22.

Gas applications: Zones 1 and 2
Dust applications: Zones 21 and 22
Intense double flash with low power consumption
Black aluminium housing
Salt water resistant
Effective explosion protection even at extreme temperatures (-50°C to +50°C, with accessory)
LEDs have life duration of up to 50,000 hours
Can be wall, base and ceiling mounted
Reinforced borosilicate glass lens
Integrated mounting bracket made of VA steel
M20 x 1.5 mm cable gland
IP65 protection

Approvals

BVS 11 ATEX 107
IECEx BVS 11.0082

Може да се интересувате от