Технически документи
Спецификации
Brand
WermaSeries
Kompakt 37
Number of Light Elements
3
Lens Colour
Red/Green/Yellow
Bulb Type
LED
Light Effect
Steady
Sounder Component
Buzzer
Decibels at 1 Metre
80dB
Mounting Style
Built-In
Height
175mm
Base Diameter
38mm
IP Rating
IP65
Supply Voltage
12 V
Connection Type
M12 Plug
Housing Colour
Black
Maximum Decibel
80dB
Current Consumption
295mA
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Страна на произход
China
€ 217,44
€ 217,44 Всеки (ex VAT)
1
€ 217,44
€ 217,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WermaSeries
Kompakt 37
Number of Light Elements
3
Lens Colour
Red/Green/Yellow
Bulb Type
LED
Light Effect
Steady
Sounder Component
Buzzer
Decibels at 1 Metre
80dB
Mounting Style
Built-In
Height
175mm
Base Diameter
38mm
IP Rating
IP65
Supply Voltage
12 V
Connection Type
M12 Plug
Housing Colour
Black
Maximum Decibel
80dB
Current Consumption
295mA
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Страна на произход
China