Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Werma Kompakt Series Red/Green/Yellow Signal Tower, 3 Lights, 24 V, Base Mount

Номер на артикул на RS: 849-5370Марка: Werma№ по каталога на производителя: 698.110.75Distrelec Article No.: 11079521
brand-logo
Преглед на всички в Сигнални кули

Технически документи

Спецификации

Brand

Werma

Series

Kompakt

Number of Light Elements

3

Lens Colour

Red/Green/Yellow

Bulb Type

LED

LED Colour

Red/Yellow/Green

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Base Mount

Height

175mm

Base Diameter

38mm

Connection Cable Length

2m

IP Rating

IP65

Supply Voltage

24 V

Connection Type

Cable

Minimum Temperature

-20°C

Housing Colour

Black

Current Consumption

100mA

Maximum Temperature

+50°C

Страна на произход

China

Детайли за продукта

Kompakt 37 LED Signal Tower

The KOMPAKT 37 is a slim-line LED signal tower available in two versions, either in a black housing with coloured lens or in a metal finish with a clear lens.
The coloured lens signal towers have coloured LEDs which provide maximum colour intensity, making them particularly effective in lower light environments. In bright sunlight however it can be difficult to see the difference between a coloured lens and an illuminated coloured lens. This is where the clear lens signal tower comes into its own as it is only coloured when in the ’ON’ position, therefore ensuring it is not mistaken as being illuminated when it is in the ’Off’ position.
Thanks to a diameter of just 37.5 mm the KOMPAKT 37 is ideally suited to applications on small machines and equipment with limited space.
Also available are versions with a 85dB buzzer integrated into the cap of the signal tower which provide an additional audible warning.

Pre-assembled signal tower with max. 5 tiers
Each light tier has 8 LEDs
LED permanent light
With or without buzzer
With M12 plug or cable connection
IP65 protection
Up to 50,000 hours of life with very low power consumption
Maintenance free LEDs

Информацията за складовите наличности временно не е налична.

€ 137,65

€ 137,65 Всеки (ex VAT)

Werma Kompakt Series Red/Green/Yellow Signal Tower, 3 Lights, 24 V, Base Mount

€ 137,65

€ 137,65 Всеки (ex VAT)

Werma Kompakt Series Red/Green/Yellow Signal Tower, 3 Lights, 24 V, Base Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Werma

Series

Kompakt

Number of Light Elements

3

Lens Colour

Red/Green/Yellow

Bulb Type

LED

LED Colour

Red/Yellow/Green

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Base Mount

Height

175mm

Base Diameter

38mm

Connection Cable Length

2m

IP Rating

IP65

Supply Voltage

24 V

Connection Type

Cable

Minimum Temperature

-20°C

Housing Colour

Black

Current Consumption

100mA

Maximum Temperature

+50°C

Страна на произход

China

Детайли за продукта

Kompakt 37 LED Signal Tower

The KOMPAKT 37 is a slim-line LED signal tower available in two versions, either in a black housing with coloured lens or in a metal finish with a clear lens.
The coloured lens signal towers have coloured LEDs which provide maximum colour intensity, making them particularly effective in lower light environments. In bright sunlight however it can be difficult to see the difference between a coloured lens and an illuminated coloured lens. This is where the clear lens signal tower comes into its own as it is only coloured when in the ’ON’ position, therefore ensuring it is not mistaken as being illuminated when it is in the ’Off’ position.
Thanks to a diameter of just 37.5 mm the KOMPAKT 37 is ideally suited to applications on small machines and equipment with limited space.
Also available are versions with a 85dB buzzer integrated into the cap of the signal tower which provide an additional audible warning.

Pre-assembled signal tower with max. 5 tiers
Each light tier has 8 LEDs
LED permanent light
With or without buzzer
With M12 plug or cable connection
IP65 protection
Up to 50,000 hours of life with very low power consumption
Maintenance free LEDs