Werma eSIGN Series Multicolour Signal Tower, 9 Lights, 24 V, Base Mount

Технически документи
Спецификации
Brand
WermaSeries
eSIGN
Number of Light Elements
9
Lens Colour
Multicolour
Bulb Type
LED
Light Effect
Multiple Light Effects
LED Colour
Red/Yellow/Green/Blue/Clear
Sounder Component
No Sounder Component
Mounting Style
Base Mount
Current Type
DC
Height
271mm
Base Diameter
72mm
Supply Voltage
24 V
IP Rating
IP66, IP69K
Connection Type
M12 connector
Current Consumption
335mA
Maximum Temperature
+60°C
Housing Colour
Black
Minimum Temperature
-30°C
Страна на произход
Germany
€ 289,85
€ 289,85 Всеки (ex VAT)
1
€ 289,85
€ 289,85 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WermaSeries
eSIGN
Number of Light Elements
9
Lens Colour
Multicolour
Bulb Type
LED
Light Effect
Multiple Light Effects
LED Colour
Red/Yellow/Green/Blue/Clear
Sounder Component
No Sounder Component
Mounting Style
Base Mount
Current Type
DC
Height
271mm
Base Diameter
72mm
Supply Voltage
24 V
IP Rating
IP66, IP69K
Connection Type
M12 connector
Current Consumption
335mA
Maximum Temperature
+60°C
Housing Colour
Black
Minimum Temperature
-30°C
Страна на произход
Germany